TRANS PNP LF 50VCEO 1A MINI-PWR - 2SB0766ARL - Discrete Semiconductor Products
| Digi-Key Part Number | 2SB0766ARLTR-ND |
1000 5000 10000 25000 50000 |
.17200 .16400 .16100 .15800 .15500 |
Extended Price
172.00 820.00 1610.00 3950.00 7750.00 |
| Manufacturer Part Number | 2SB0766ARL | |||
| Description | TRANS PNP LF 50VCEO 1A MINI-PWR | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SB0766ARL |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 1W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA |
| Frequency - Transistion | 200MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | Mini 3P |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SB0766ARL 2SB0766ARL 2SB0766ARLTR ND 2SB0766ARLTRND 2SB0766ARLTR |
2SB0766ARL Specification Sheet
TRANS PNP LF 50VCEO 1A MINI-PWR - 2SB0766ARL (2SB0766ARLTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP LF 50VCEO 1A MINI-PWR - 2SB0766ARL
Order 'trans pnp lf 50vceo 1a mini-pwr - 2SB0766ARL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0766ARLCT-ND.
TRANS PNP LF 50VCEO 1A MINI-PWR - 2SB0766ARL
Order 'trans pnp lf 50vceo 1a mini-pwr - 2SB0766ARL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB0766ARLTR-ND.
TRANS PNP LF 50VCEO 1A MINI-PWR - 2SB0766ARL
Order 'trans pnp lf 50vceo 1a mini-pwr - 2SB0766ARL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0766ARLDKR-ND.
TRANS PNP LF 50VCEO 1A MINI-PWR - 2SB0766GRL
Order 'trans pnp lf 50vceo 1a mini-pwr - 2SB0766GRL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB0766GRLTR-ND.
TRANS PNP LF 50VCEO 1A MINI-PWR - 2SB0766GRL
Order 'trans pnp lf 50vceo 1a mini-pwr - 2SB0766GRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0766GRLCT-ND.
TRANS PNP LF 50VCEO 1A MINI-PWR - 2SB0766GRL
Order 'trans pnp lf 50vceo 1a mini-pwr - 2SB0766GRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0766GRLDKR-ND.
TRANS PNP LF 20VCEO 1A MINI-PWR - 2SB09560RL
Order 'trans pnp lf 20vceo 1a mini-pwr - 2SB09560RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB09560RLCT-ND.
TRANS PNP LF 20VCEO 1A MINI-PWR - 2SB09560RL
Order 'trans pnp lf 20vceo 1a mini-pwr - 2SB09560RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB09560RLTR-ND.
TRANS PNP LF 50VCEO 2A MINI-PWR - 2SB14400RL
Order 'trans pnp lf 50vceo 2a mini-pwr - 2SB14400RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB14400RLCT-ND.
TRANS PNP LF 50VCEO 2A MINI-PWR - 2SB14400RL
Order 'trans pnp lf 50vceo 2a mini-pwr - 2SB14400RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB14400RLTR-ND.
TRANS PNP LF 10VCEO 1A MINI-PWR - 2SB1537-(TX)
Order 'trans pnp lf 10vceo 1a mini-pwr - 2SB1537-(TX)' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB1537CT-ND.
TRANS PNP LF 10VCEO 1A MINI-PWR - 2SB1537-(TX)
Order 'trans pnp lf 10vceo 1a mini-pwr - 2SB1537-(TX)' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB1537TR-ND.
TRANS NPN LF 50VCEO 1A MINI-PWR - 2SD0874A0L
Order 'trans npn lf 50vceo 1a mini-pwr - 2SD0874A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD0874A0LCT-ND.
TRANS NPN LF 50VCEO 1A MINI-PWR - 2SD0874A0L
Order 'trans npn lf 50vceo 1a mini-pwr - 2SD0874A0L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD0874A0LTR-ND.
TRANS PNP LF 20VCEO 1A MINI-PWR - 2SB09560RL
Order 'trans pnp lf 20vceo 1a mini-pwr - 2SB09560RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB09560RLDKR-ND.
Send this link via E-Mail
Help With This Screen