TRANS PNP 25VCEO 1A TO-92 - 2SB06210RA
| Digi-Key Part Number | 2SB06210RACT-ND |
1 10 100 500 |
.51000 .38200 .28610 .17804 |
Extended Price
0.51 3.82 28.61 89.02 |
| Manufacturer Part Number | 2SB06210RA | |||
| Description | TRANS PNP 25VCEO 1A TO-92 | |||
| Quantity Available | 2425 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SB06210RA |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 25V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 750mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA |
| Frequency - Transistion | 200MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SB06210RA 2SB06210RA 2SB06210RACT ND 2SB06210RACTND 2SB06210RACT |
2SB06210RA Specification Sheet
TRANS PNP 25VCEO 1A TO-92 - 2SB06210RA (2SB06210RACT-ND)
Related parts :TRANS PNP 25VCEO 1A TO-92 - 2SB06210RA
Order 'trans pnp 25vceo 1a to-92 - 2SB06210RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB06210RACT-ND.
TRANS PNP 25VCEO 1A TO-92 - 2SB06210RA
Order 'trans pnp 25vceo 1a to-92 - 2SB06210RA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB06210RATB-ND.
TRANS PNP 50VCEO 1A TO-92 - 2SB0621ARA
Order 'trans pnp 50vceo 1a to-92 - 2SB0621ARA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB0621ARACT-ND.
TRANS PNP 25VCEO 1A MINIP-3 - 2SB07660RL
Order 'trans pnp 25vceo 1a minip-3 - 2SB07660RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB07660RLCT-ND.
TRANS PNP 25VCEO 100MA TO-92 - 2SB07740RA
Order 'trans pnp 25vceo 100ma to-92 - 2SB07740RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB07740RACT-ND.
TRANS NPN 25VCEO 1A TO-92 - 2SD05920RA
Order 'trans npn 25vceo 1a to-92 - 2SD05920RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD05920RACT-ND.
TRANS PNP 25VCEO 1A MINIP-3 - 2SB07660RL
Order 'trans pnp 25vceo 1a minip-3 - 2SB07660RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB07660RLDKR-ND.
TRANS PNP 25VCEO 1A TO-92L - 2SA06830R
Order 'trans pnp 25vceo 1a to-92l - 2SA06830R' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA06830R-ND.
TRANS PNP 50VCEO 500MA TO-92 - 2SA07200RA
Order 'trans pnp 50vceo 500ma to-92 - 2SA07200RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA07200RACT-ND.
TRANS PNP 70VCEO 500MA TO-92 - 2SA0720ARA
Order 'trans pnp 70vceo 500ma to-92 - 2SA0720ARA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA0720ARACT-ND.
TRANS PNP 200VCEO 70MA TO-92 - 2SA10180RA
Order 'trans pnp 200vceo 70ma to-92 - 2SA10180RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA10180RACT-ND.
TRANS PNP 150VCEO 50MA TO-92 - 2SA11230RA
Order 'trans pnp 150vceo 50ma to-92 - 2SA11230RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA11230RACT-ND.
TRANS PNP 55VCEO 100MA TO-92 - 2SA11270RA
Order 'trans pnp 55vceo 100ma to-92 - 2SA11270RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA11270RACT-ND.
TRANS PNP 50VCEO 1A TO-92NL - 2SA1534ARA
Order 'trans pnp 50vceo 1a to-92nl - 2SA1534ARA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA1534ARACT-ND.
TRANS PNP 50VCEO 1A TO-92NL - 2SA1534ASA
Order 'trans pnp 50vceo 1a to-92nl - 2SA1534ASA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA1534ASACT-ND.
Send this link via E-Mail
Help With This Screen