TRANSISTOR PNP 50V 0.15A SPT - 2SA933ASTPR
| Digi-Key Part Number | 2SA933ASTPRCT-ND |
1 25 100 1000 |
.44000 .26000 .16900 .07020 |
Extended Price
0.44 6.50 16.90 70.20 |
| Manufacturer Part Number | 2SA933ASTPR | |||
| Description | TRANSISTOR PNP 50V 0.15A SPT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SA933ASTPR |
| Vendor | ROHM |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | SC-72 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Base Voltage (Vcbo) | 60.0 V [Max] |
| Emitter Base Voltage (Vebo) | 6.0 V [Max] |
| Collector Current (Ic) | 150.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 120 @ 1mA, 6V |
| Saturation Voltage (Vce) @ Ib, Ic | 500mV @ 5mA, 50mA |
| Transition Frequency | 140.0 MHz [Nom] |
| Power Dissipation | 300.000 mW [Max] |
| Packaging | Cut Tape |
| Has Digi-Reel | Axial - T&R or T&B |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SA933ASTPR 2SA933ASTPR 2SA933ASTPRCT ND 2SA933ASTPRCTND 2SA933ASTPRCT |
2SA933ASTPR Specification Sheet
TRANSISTOR PNP 50V 0.15A SPT - 2SA933ASTPR (2SA933ASTPRCT-ND)
Related parts:TRANSISTOR PNP 50V 0.15A SPT - 2SA933ASTPR
Order 'transistor pnp 50v 0.15a spt - 2SA933ASTPR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA933ASTPRCT-ND.
TRANSISTOR PNP 50V 0.15A SPT - 2SA933ASTPR
Order 'transistor pnp 50v 0.15a spt - 2SA933ASTPR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA933ASTPRDKR-ND.
TRANSISTOR PNP 50V 0.15A SPT - 2SA933ASTPR
Order 'transistor pnp 50v 0.15a spt - 2SA933ASTPR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA933ASTPRTB-ND.
TRANSISTOR PNP 50V 0.15A SPT - 2SA933ASTPQ
Order 'transistor pnp 50v 0.15a spt - 2SA933ASTPQ' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA933ASTPQCT-ND.
TRANSISTOR PNP 50V 0.15A SPT - 2SA933ASTPQ
Order 'transistor pnp 50v 0.15a spt - 2SA933ASTPQ' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA933ASTPQDKR-ND.
TRANSISTOR PNP 50V 0.15A SPT - 2SA933ASTPQ
Order 'transistor pnp 50v 0.15a spt - 2SA933ASTPQ' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA933ASTPQTB-ND.
TRANSISTOR PNP 50V 0.15A SPT - 2SA933ASTPS
Order 'transistor pnp 50v 0.15a spt - 2SA933ASTPS' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA933ASTPSCT-ND.
TRANSISTOR PNP 50V 0.15A SPT - 2SA933ASTPS
Order 'transistor pnp 50v 0.15a spt - 2SA933ASTPS' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA933ASTPSDKR-ND.
TRANSISTOR PNP 50V 0.15A SPT - 2SA933ASTPS
Order 'transistor pnp 50v 0.15a spt - 2SA933ASTPS' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA933ASTPSTB-ND.
TRANSISTOR PNP 50V 0.15A SOT-346 - 2SA1037AKT146Q
Order 'transistor pnp 50v 0.15a sot-346 - 2SA1037AKT146Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1037AKT146QCT-ND.
TRANSISTOR PNP 50V 0.15A SOT-346 - 2SA1037AKT146Q
Order 'transistor pnp 50v 0.15a sot-346 - 2SA1037AKT146Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1037AKT146QTR-ND.
TRANSISTOR PNP 50V 0.15A SOT-346 - 2SA1037AKT146R
Order 'transistor pnp 50v 0.15a sot-346 - 2SA1037AKT146R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1037AKT146RCT-ND.
TRANSISTOR PNP 50V 0.15A SOT-346 - 2SA1037AKT146R
Order 'transistor pnp 50v 0.15a sot-346 - 2SA1037AKT146R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1037AKT146RTR-ND.
TRANSISTOR PNP 50V 0.15A SOT-323 - 2SA1576AT106Q
Order 'transistor pnp 50v 0.15a sot-323 - 2SA1576AT106Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1576AT106QCT-ND.
TRANSISTOR PNP 50V 0.15A SOT-323 - 2SA1576AT106Q
Order 'transistor pnp 50v 0.15a sot-323 - 2SA1576AT106Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1576AT106QTR-ND.
Send this link via E-Mail
Help With This Screen