CONN RECP SCREW MT/RA PCB PINS - 770W-X2/11
Panel Mount, Screw Hole; Through Hole, Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Screw Hole; Through Hole, Right Angle 770W-X2/11
| Digi-Key Part Number | Q274-ND |
100 |
.44550 |
Extended Price
44.55 |
| Manufacturer Part Number | 770W-X2/11 | |||
| Description | CONN RECP SCREW MT/RA PCB PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 770W-X2/11 |
| Vendor | Qualtek |
| Category | Connectors, Interconnects |
| Features | - |
| Current | 2.5A |
| Mounting Type | Panel Mount, Screw Hole; Through Hole, Right Angle |
| Termination Style | Solder |
| Voltage | 250V |
| Connector Type | Receptacle, Male Pins |
| Connector Style | IEC 320-C8 |
| Number of Positions | 2 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
770W X2 11 770WX211 Q274 ND Q274ND Q274 |
770W-X2/11 Specification Sheet
CONN RECP SCREW MT/RA PCB PINS - 770W-X2/11 (Q274-ND)
Related parts Panel Mount, Screw Hole; Through Hole, Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Screw Hole; Through Hole, Right Angle 770W-X2/11CONN RECP SCREW MT/RA PCB PINS - 770W-X2/11
Order 'conn recp screw mt/ra pcb pins - 770W-X2/11' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q274-ND.
CONN RECP SNAP MT/RA PCB PINS - 770W-X2/09
Order 'conn recp snap mt/ra pcb pins - 770W-X2/09' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q272-ND.
CONN RECEPT PANEL/R/A PCB PINS - 770W-X2/10
Order 'conn recept panel/r/a pcb pins - 770W-X2/10' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q273-ND.
CONN RECP SCREW MT/SOLDER TAB - 770W-X2/04
Order 'conn recp screw mt/solder tab - 770W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q270-ND.
CONN RECP SNAP MT/PCB PINS - 770W-X2/12
Order 'conn recp snap mt/pcb pins - 770W-X2/12' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q275-ND.
CONN RECP SCREW MT 4.0MM TAB - 744W-00/02
Order 'conn recp screw mt 4.0mm tab - 744W-00/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q232-ND.
CONN RECP SCREW MT 2.8MM TAB - 744W-00/01
Order 'conn recp screw mt 2.8mm tab - 744W-00/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q233-ND.
CONN RECP SCREW MT 4.8MM TAB - 744W-00/03
Order 'conn recp screw mt 4.8mm tab - 744W-00/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q234-ND.
CONN RECP SCREW MT 6.3MM TAB - 744W-00/04
Order 'conn recp screw mt 6.3mm tab - 744W-00/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q235-ND.
CONN RECP SNAP MT/SOLDER TAB - 770W-X2/05
Order 'conn recp snap mt/solder tab - 770W-X2/05' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q271-ND.
INLET IEC-320 C-8 PCB PCB MOUNT - 770W-X2/07
Order 'inlet iec-320 c-8 pcb pcb mount - 770W-X2/07' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 770W-X2/07-ND.
INLET IEC-320 C-8 PCB PCB MOUNT - 770W-X2/08
Order 'inlet iec-320 c-8 pcb pcb mount - 770W-X2/08' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 770W-X2/08-ND.
INLET IEC-320 C-8 SNAP PCB MOUNT - 770W-X2/06
Order 'inlet iec-320 c-8 snap pcb mount - 770W-X2/06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 770W-X2/06-ND.
CONN RECEPT SCREW/SOLDER TAB - 770W-X2/03
Order 'conn recept screw/solder tab - 770W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q269-ND.
INLET IEC-320 C-8 PCB SOLDER TAB - 770W-X2/13
Order 'inlet iec-320 c-8 pcb solder tab - 770W-X2/13' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 770W-X2/13-ND.
Options for Panel Mount, Screw Hole; Through Hole, Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Screw Hole; Through Hole, Right Angle 770W-X2/11
Send this link via E-Mail
Help With This Screen
