TRANS PNP -230V -15A 2-21F1A - 2SA1943-O(Q)
| Digi-Key Part Number | 2SA1943-OQ-ND |
1 10 100 250 500 1000 2500 5000 |
2.48000 1.98000 1.54000 1.46300 1.43000 1.40250 1.38600 1.37500 |
Extended Price
2.48 19.80 154.00 365.75 715.00 1402.50 3465.00 6875.00 |
| Manufacturer Part Number | 2SA1943-O(Q) | |||
| Description | TRANS PNP -230V -15A 2-21F1A | |||
| Quantity Available | 1807 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SA1943-O(Q) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Rated | 230V |
| Current Rating | 15A |
| Package / Case | 2-21F1A (TO-247 L) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SA1943 O Q 2SA1943OQ 2SA1943 OQ ND 2SA1943OQND 2SA1943-OQ |
2SA1943-O(Q) Specification Sheet
TRANS PNP -230V -15A 2-21F1A - 2SA1943-O(Q) (2SA1943-OQ-ND)
Related parts:TRANS PNP -230V -15A 2-21F1A - 2SA1943-O
Order 'trans pnp -230v -15a 2-21f1a - 2SA1943-O' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SA1943-O-ND.
TRANS PNP -230V -15A 2-21F1A - 2SA1943-O(Q)
Order 'trans pnp -230v -15a 2-21f1a - 2SA1943-O(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SA1943-OQ-ND.
TRANS PNP -200V -15A 2-21F1A - 2SA1302-O
Order 'trans pnp -200v -15a 2-21f1a - 2SA1302-O' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SA1302-O-ND.
TRANS PNP -230V -15A 2-16C1A - 2SA1962-O
Order 'trans pnp -230v -15a 2-16c1a - 2SA1962-O' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SA1962-O-ND.
TRANS PNP -230V -15A 2-16C1A - 2SA1962-O(Q)
Order 'trans pnp -230v -15a 2-16c1a - 2SA1962-O(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SA1962-OQ-ND.
TRANS NPN 230V 15A 2-21F1A - 2SC5200-O
Order 'trans npn 230v 15a 2-21f1a - 2SC5200-O' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SC5200-O-ND.
TRANS NPN 230V 15A 2-21F1A - 2SC5200-O(Q)
Order 'trans npn 230v 15a 2-21f1a - 2SC5200-O(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SC5200-OQ-ND.
TRANS PNP -230V -1A 2-10R1A - 2SA1837(M)
Order 'trans pnp -230v -1a 2-10r1a - 2SA1837(M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SA1837(M)-ND.
TRANS PNP -230V -1A 2-10R1A - 2SA1837
Order 'trans pnp -230v -1a 2-10r1a - 2SA1837' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SA1837-ND.
TRANS PNP -230V -1A 2-10R1A - 2SA1837(T)
Order 'trans pnp -230v -1a 2-10r1a - 2SA1837(T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SA1837(T)-ND.
TRANS PNP -230V -1A 2-10R1A - 2SA1837(F,M)
Order 'trans pnp -230v -1a 2-10r1a - 2SA1837(F,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SA1837FM-ND.
TRANS NPN 200V 15A 2-21F1A - 2SC3281-O
Order 'trans npn 200v 15a 2-21f1a - 2SC3281-O' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SC3281-O-ND.
TRANS NPN 230V 15A 2-16C1A - 2SC5242-O
Order 'trans npn 230v 15a 2-16c1a - 2SC5242-O' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SC5242-O-ND.
TRANS NPN 230V 15A 2-16C1A - 2SC5242-O(Q)
Order 'trans npn 230v 15a 2-16c1a - 2SC5242-O(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SC5242-OQ-ND.
TRANS PNP 230V 15A TO-3P - FJA4213RTU
Order 'trans pnp 230v 15a to-3p - FJA4213RTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJA4213RTU-ND.
Send this link via E-Mail
Help With This Screen