TRANSISTOR PNP 400V 0.5A ATV - 2SA1776TV2Q
| Digi-Key Part Number | 2SA1776TV2QCT-ND |
1 25 100 1000 |
.80000 .63720 .47790 .27435 |
Extended Price
0.80 15.93 47.79 274.35 |
| Manufacturer Part Number | 2SA1776TV2Q | |||
| Description | TRANSISTOR PNP 400V 0.5A ATV | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SA1776TV2Q |
| Vendor | ROHM |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | ATV |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 400.0 V [Max] |
| Collector Base Voltage (Vcbo) | 400.0 V [Max] |
| Emitter Base Voltage (Vebo) | 7.0 V [Max] |
| Collector Current (Ic) | 500.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 82 @ 50mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 1V @ 10mA, 100mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 1.2V @ 10mA, 100mA |
| Transition Frequency | 12.0 MHz [Nom] |
| Power Dissipation | 1.000 W [Max] |
| Packaging | Cut Tape |
| Has Digi-Reel | Axial - T&R or T&B |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SA1776TV2Q 2SA1776TV2Q 2SA1776TV2QCT ND 2SA1776TV2QCTND 2SA1776TV2QCT |
2SA1776TV2Q Specification Sheet
TRANSISTOR PNP 400V 0.5A ATV - 2SA1776TV2Q (2SA1776TV2QCT-ND)
Related parts:TRANSISTOR PNP 400V 0.5A ATV - 2SA1776TV2Q
Order 'transistor pnp 400v 0.5a atv - 2SA1776TV2Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1776TV2QCT-ND.
TRANSISTOR PNP 400V 0.5A ATV - 2SA1776TV2Q
Order 'transistor pnp 400v 0.5a atv - 2SA1776TV2Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1776TV2QDKR-ND.
TRANSISTOR PNP 400V 0.5A ATV - 2SA1776TV2Q
Order 'transistor pnp 400v 0.5a atv - 2SA1776TV2Q' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1776TV2QTB-ND.
TRANSISTOR PNP 400V 0.5A ATV - 2SA1776TV2P
Order 'transistor pnp 400v 0.5a atv - 2SA1776TV2P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1776TV2PCT-ND.
TRANSISTOR PNP 400V 0.5A ATV - 2SA1776TV2P
Order 'transistor pnp 400v 0.5a atv - 2SA1776TV2P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1776TV2PDKR-ND.
TRANSISTOR PNP 400V 0.5A ATV - 2SA1776TV2P
Order 'transistor pnp 400v 0.5a atv - 2SA1776TV2P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1776TV2PTB-ND.
TRANSISTOR PNP 400V 0.5A SOT-428 - 2SA1727TLP
Order 'transistor pnp 400v 0.5a sot-428 - 2SA1727TLP' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1727TLPCT-ND.
TRANSISTOR PNP 400V 0.5A SOT-428 - 2SA1727TLP
Order 'transistor pnp 400v 0.5a sot-428 - 2SA1727TLP' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1727TLPDKR-ND.
TRANSISTOR PNP 400V 0.5A SOT-428 - 2SA1727TLP
Order 'transistor pnp 400v 0.5a sot-428 - 2SA1727TLP' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1727TLPTR-ND.
TRANSISTOR PNP 400V 0.5A SOT-428 - 2SA1727TLQ
Order 'transistor pnp 400v 0.5a sot-428 - 2SA1727TLQ' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1727TLQCT-ND.
TRANSISTOR PNP 400V 0.5A SOT-428 - 2SA1727TLQ
Order 'transistor pnp 400v 0.5a sot-428 - 2SA1727TLQ' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1727TLQDKR-ND.
TRANSISTOR PNP 400V 0.5A SOT-428 - 2SA1727TLQ
Order 'transistor pnp 400v 0.5a sot-428 - 2SA1727TLQ' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1727TLQTR-ND.
TRANSISTOR PNP 400V 0.1A SOT-89 - 2SA1759T100P
Order 'transistor pnp 400v 0.1a sot-89 - 2SA1759T100P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1759T100PCT-ND.
TRANSISTOR PNP 400V 0.1A SOT-89 - 2SA1759T100P
Order 'transistor pnp 400v 0.1a sot-89 - 2SA1759T100P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1759T100PDKR-ND.
TRANSISTOR PNP 400V 0.1A SOT-89 - 2SA1759T100P
Order 'transistor pnp 400v 0.1a sot-89 - 2SA1759T100P' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SA1759T100PTR-ND.
Send this link via E-Mail
Help With This Screen