CONN AC RCPT 1.5MM SNAP/.187 FO - 716W-15/10 - Connectors
Power Entry - Inlets, Outlets, Module Connector Qualtek Panel Mount, Snap-In - 716W-15/10
| Digi-Key Part Number | Q260-ND |
1 10 100 250 500 1000 |
1.18000 1.06400 .85500 .72200 .63080 .53200 |
Extended Price
1.18 10.64 85.50 180.50 315.40 532.00 |
| Manufacturer Part Number | 716W-15/10 | |||
| Description | CONN AC RCPT 1.5MM SNAP/.187 FO | |||
| Quantity Available | 122 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 716W-15/10 |
| Vendor | Qualtek |
| Category | Connectors |
| Features | - |
| Current | 10A |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Voltage | 250V |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | IEC 320-C13 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
716W 15 10 716W1510 Q260 ND Q260ND Q260 |
716W-15/10 Specification Sheet
CONN AC RCPT 1.5MM SNAP/.187 FO - 716W-15/10 (Q260-ND) - Connectors
Related parts Power Entry - Inlets, Outlets, Module Connector Qualtek Panel Mount, Snap-In - 716W-15/10CONN AC RCPT 1.5MM SNAP/.187 FO - 716W-15/10
Order 'conn ac rcpt 1.5mm snap/.187 fo - 716W-15/10' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q260-ND.
CONN AC RCPT 1.5MM SNAP/.250 FO - 716W-15/15
Order 'conn ac rcpt 1.5mm snap/.250 fo - 716W-15/15' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q261-ND.
CONN AC RCPT 1.5MM SNAP/.187 FO - 701W-15/26
Order 'conn ac rcpt 1.5mm snap/.187 fo - 701W-15/26' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q257-ND.
CONN AC RCPT .8MM SNAP/.187 FO - 716W-X2/02
Order 'conn ac rcpt .8mm snap/.187 fo - 716W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q225-ND.
CONN AC RCPT 1.5MM SNAP/.250 FO - 701W-15/31
Order 'conn ac rcpt 1.5mm snap/.250 fo - 701W-15/31' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q258-ND.
CONN AC RCPT 1.5MM SNAP/SOLDER - 716W-15/05
Order 'conn ac rcpt 1.5mm snap/solder - 716W-15/05' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q259-ND.
CONN AC RCPT .8MM SNAP/.250 FO - 716W-X2/03
Order 'conn ac rcpt .8mm snap/.250 fo - 716W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q226-ND.
CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03
Order 'conn ac recept .8mm snap/.187 fo - 701W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q208-ND.
CONN AC RCPT FMALE SCREW/.187 FO - 710W-00/02
Order 'conn ac rcpt fmale screw/.187 fo - 710W-00/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q222-ND.
CONN AC RCPT .8MM SNAP/SOLDER - 716W-X2/01
Order 'conn ac rcpt .8mm snap/solder - 716W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q224-ND.
CONN AC RECEPT 1.5MM SNAP/SOLDER - 701W-15/21
Order 'conn ac recept 1.5mm snap/solder - 701W-15/21' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q256-ND.
CONN RECEPT .100 SNGL STR 15POS - 929850-01-15-10
Order 'conn recept .100 sngl str 15pos - 929850-01-15-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929850-01-15-ND.
INLET IEC320 C14 SNAP PCB MOUNT - 701W-15/10
Order 'inlet iec320 c14 snap pcb mount - 701W-15/10' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 701W-15/10-ND.
CONN AC RECEPT .8MM SNAP/.250 FO - 701W-X2/04
Order 'conn ac recept .8mm snap/.250 fo - 701W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q209-ND.
CONN RECEPT .100 DUAL STR 30POS - 929852-01-15-10
Order 'conn recept .100 dual str 30pos - 929852-01-15-10' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929852-01-15-ND.
Options for Power Entry - Inlets, Outlets, Module Connector Qualtek Panel Mount, Snap-In - 716W-15/10
Send this link via E-Mail
Help With This Screen
