CONN AC RCPT 1.5MM SNAP/.250 FO - 701W-15/31 - Connectors, Interconnects
Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Snap-In 701W-15/31
| Digi-Key Part Number | Q258-ND |
1 10 100 250 500 |
.82000 .73600 .59180 .49972 .43658 |
Extended Price
0.82 7.36 59.18 124.93 218.29 |
| Manufacturer Part Number | 701W-15/31 | |||
| Description | CONN AC RCPT 1.5MM SNAP/.250 FO | |||
| Quantity Available | 663 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 701W-15/31 |
| Vendor | Qualtek |
| Category | Connectors, Interconnects |
| Features | - |
| Current | 10A |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Voltage | 250V |
| Connector Type | Receptacle, Male Pins |
| Connector Style | IEC 320-C14 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
701W 15 31 701W1531 Q258 ND Q258ND Q258 |
701W-15/31 Specification Sheet
CONN AC RCPT 1.5MM SNAP/.250 FO - 701W-15/31 (Q258-ND) - Connectors, Interconnects
Related parts Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Snap-In 701W-15/31CONN AC RCPT 1.5MM SNAP/.250 FO - 701W-15/31
Order 'conn ac rcpt 1.5mm snap/.250 fo - 701W-15/31' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q258-ND.
CONN AC RCPT 1.5MM SNAP/.187 FO - 701W-15/26
Order 'conn ac rcpt 1.5mm snap/.187 fo - 701W-15/26' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q257-ND.
CONN AC RCPT 1.5MM SNAP/.250 FO - 716W-15/15
Order 'conn ac rcpt 1.5mm snap/.250 fo - 716W-15/15' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q261-ND.
CONN AC RCPT 1.5MM SNAP/.187 FO - 716W-15/10
Order 'conn ac rcpt 1.5mm snap/.187 fo - 716W-15/10' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q260-ND.
CONN AC RECEPT .8MM SNAP/.250 FO - 701W-X2/04
Order 'conn ac recept .8mm snap/.250 fo - 701W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q209-ND.
CONN AC RCPT .8MM SNAP/.250 FO - 716W-X2/03
Order 'conn ac rcpt .8mm snap/.250 fo - 716W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q226-ND.
CONN AC RECEPT 1.5MM SNAP/SOLDER - 701W-15/21
Order 'conn ac recept 1.5mm snap/solder - 701W-15/21' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q256-ND.
CONN AC RCPT 1.5MM SNAP/SOLDER - 716W-15/05
Order 'conn ac rcpt 1.5mm snap/solder - 716W-15/05' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q259-ND.
CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03
Order 'conn ac recept .8mm snap/.187 fo - 701W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q208-ND.
CONN AC RCPT .8MM SNAP/.187 FO - 716W-X2/02
Order 'conn ac rcpt .8mm snap/.187 fo - 716W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q225-ND.
CONN AC RCPT FMALE SCREW/.250 FO - 710W-00/03
Order 'conn ac rcpt fmale screw/.250 fo - 710W-00/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q223-ND.
INLET IEC320 C14 SNAP 6.3MM TERM - 701W-15/44
Order 'inlet iec320 c14 snap 6.3mm term - 701W-15/44' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 701W-15/44-ND.
INLET IEC320 C14 SNAP PCB MOUNT - 701W-15/06
Order 'inlet iec320 c14 snap pcb mount - 701W-15/06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 701W-15/06-ND.
INLET IEC320 C14 SNAP PCB MOUNT - 701W-15/10
Order 'inlet iec320 c14 snap pcb mount - 701W-15/10' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 701W-15/10-ND.
INLET IEC320 C14 SNAP 4.0MM TERM - 701W-15/36
Order 'inlet iec320 c14 snap 4.0mm term - 701W-15/36' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 701W-15/36-ND.
Options for Panel Mount, Snap-In Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Snap-In 701W-15/31
Send this link via E-Mail
Help With This Screen
