TRANS PNP 150VCEO 50MA TO-92 - 2SA11230RA - Discrete Semiconductor Products
| Digi-Key Part Number | 2SA11230RATB-ND |
3000 15000 30000 75000 |
.20700 .19900 .19500 .19100 |
Extended Price
621.00 2985.00 5850.00 14325.00 |
| Manufacturer Part Number | 2SA11230RA | |||
| Description | TRANS PNP 150VCEO 50MA TO-92 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SA11230RA |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 150V |
| Current - Collector (Ic) (Max) | 50mA |
| Power - Max | 750mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 130 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 3mA, 30mA |
| Frequency - Transistion | 200MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SA11230RA 2SA11230RA 2SA11230RATB ND 2SA11230RATBND 2SA11230RATB |
2SA11230RA Specification Sheet
TRANS PNP 150VCEO 50MA TO-92 - 2SA11230RA (2SA11230RATB-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 150VCEO 50MA TO-92 - 2SA11230RA
Order 'trans pnp 150vceo 50ma to-92 - 2SA11230RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SA11230RACT-ND.
TRANS PNP 150VCEO 50MA TO-92 - 2SA11230RA
Order 'trans pnp 150vceo 50ma to-92 - 2SA11230RA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA11230RATB-ND.
TRANS PNP 150VCEO 50MA TO-92L - 2SA11240R
Order 'trans pnp 150vceo 50ma to-92l - 2SA11240R' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SA11240R-ND.
TRANS PNP 150VCEO 50MA SC-59 - 2SB07920SL
Order 'trans pnp 150vceo 50ma sc-59 - 2SB07920SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB07920SLCT-ND.
TRANS PNP 150VCEO 50MA SC-59 - 2SB07920SL
Order 'trans pnp 150vceo 50ma sc-59 - 2SB07920SL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB07920SLTR-ND.
TRANS PNP 150VCEO 50MA SMINI-3 - 2SB12200RL
Order 'trans pnp 150vceo 50ma smini-3 - 2SB12200RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB12200RLCT-ND.
TRANS PNP 150VCEO 50MA SMINI-3 - 2SB12200RL
Order 'trans pnp 150vceo 50ma smini-3 - 2SB12200RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB12200RLTR-ND.
TRANS PNP 150VCEO 50MA SSMINI 3P - 2SB14630RL
Order 'trans pnp 150vceo 50ma ssmini 3p - 2SB14630RL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB14630RLCT-ND.
TRANS PNP 150VCEO 50MA SSMINI 3P - 2SB14630RL
Order 'trans pnp 150vceo 50ma ssmini 3p - 2SB14630RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB14630RLTR-ND.
TRANS PNP 150VCEO 50MA SSMINI 3P - 2SB14630SL
Order 'trans pnp 150vceo 50ma ssmini 3p - 2SB14630SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB14630SLCT-ND.
TRANS PNP 150VCEO 50MA SSMINI 3P - 2SB14630SL
Order 'trans pnp 150vceo 50ma ssmini 3p - 2SB14630SL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB14630SLTR-ND.
TRANS PNP 150VCEO 50MA SSMINI-3 - 2SB1463JRL
Order 'trans pnp 150vceo 50ma ssmini-3 - 2SB1463JRL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SB1463JRLCT-ND.
TRANS PNP 150VCEO 50MA SSMINI-3 - 2SB1463JRL
Order 'trans pnp 150vceo 50ma ssmini-3 - 2SB1463JRL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB1463JRLTR-ND.
TRANS NPN 150VCEO 50MA TO-92 - 2SC26310RA
Order 'trans npn 150vceo 50ma to-92 - 2SC26310RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC26310RACT-ND.
TRANS NPN 150VCEO 50MA TO-92 - 2SC26310RA
Order 'trans npn 150vceo 50ma to-92 - 2SC26310RA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC26310RATB-ND.
Send this link via E-Mail
Help With This Screen