Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V - Fairchild Semiconductor NPN 2N6714
TRANS NPN MED PWR 30V 2A TO-237 - 2N6714 - Discrete Semiconductor Products
| Digi-Key Part Number | 2N6714-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2N6714 | |||
| Description | TRANS NPN MED PWR 30V 2A TO-237 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V - Fairchild Semiconductor NPN 2N6714
| Technical/Catalog Information | 2N6714 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 2A |
| Power - Max | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | - |
| Vce Saturation (Max) @ Ib, Ic | - |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-237 |
| Packaging | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2N6714 2N6714 |
TRANS NPN MED PWR 30V 2A TO-237 - 2N6714 (2N6714-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V - Fairchild Semiconductor NPN 2N6714Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V - Fairchild Semiconductor NPN 2N6714
Order 'trans npn med pwr 30v 2a to-237 - 2N6714' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6714-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V - Fairchild Semiconductor PNP 2N6726
Order 'trans pnp med pwr 30v 2a to-237 - 2N6726' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6726-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 1W Fairchild Semiconductor NPN TN6714A
Order 'trans gp npn 30v 2a to-226 - TN6714A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6714A-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 1W Fairchild Semiconductor NPN TN6714A_D26Z
Order 'trans bipo gpa npn 30v 2a to-226 - TN6714A_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6714A_D26Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 1W Fairchild Semiconductor NPN TN6714A_D27Z
Order 'trans bipo gpa npn 30v 2a to-226 - TN6714A_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TN6714A_D27Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 1W Fairchild Semiconductor NPN KSC2328AOBU
Order 'transistor npn 30v 2a to-92l - KSC2328AOBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2328AOBU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 1W Fairchild Semiconductor NPN KSC2328AOTA
Order 'transistor npn 30v 2a to-92l - KSC2328AOTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2328AOTA-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 1W Fairchild Semiconductor NPN KSC2328AYBU
Order 'transistor npn 30v 2a to-92l - KSC2328AYBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2328AYBU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 1W Fairchild Semiconductor NPN KSC2328AYTA
Order 'transistor npn 30v 2a to-92l - KSC2328AYTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2328AYTA-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 800mA 30V 500mW Fairchild Semiconductor NPN 2N2221A
Order 'npn med pwr gp amp transistor - 2N2221A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2221A-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 800mA 30V 500mW Fairchild Semiconductor NPN 2N2221
Order 'npn med pwr gp amp transistor - 2N2221' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2221-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V - Fairchild Semiconductor NPN - Darlington 2N6724
Order 'trans npn darl 40v 1 amp to-237 - 2N6724' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6724-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 1W Fairchild Semiconductor PNP FPN430A
Order 'transistor pnp 30v 2a to-226 - FPN430A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPN430A-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 1W Fairchild Semiconductor PNP FPN430
Order 'transistor pnp 30v 2a to-226 - FPN430' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPN430-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 1W Fairchild Semiconductor PNP KSA928AOBU
Order 'transistor pnp 30v 2a to-92l - KSA928AOBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA928AOBU-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V - Fairchild Semiconductor NPN 2N6714
Send this link via E-Mail
Help With This Screen
