TRANSISTOR NPN 350V 500MA TO-92 - 2N6517BU - Discrete Semiconductor Products
| Digi-Key Part Number | 2N6517BU-ND |
10000 |
.01921 |
Extended Price
192.10 |
| Manufacturer Part Number | 2N6517BU | |||
| Description | TRANSISTOR NPN 350V 500MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N6517BU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 350V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 30mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA |
| Frequency - Transition | 200MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N6517BU 2N6517BU |
2N6517BU Specification Sheet
TRANSISTOR NPN 350V 500MA TO-92 - 2N6517BU (2N6517BU-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 350V 500MA TO-92 - 2N6517BU
Order 'transistor npn 350v 500ma to-92 - 2N6517BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6517BU-ND.
TRANSISTOR NPN 350V 500MA TO-92 - 2N6517CBU
Order 'transistor npn 350v 500ma to-92 - 2N6517CBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6517CBU-ND.
TRANSISTOR NPN 350V 500MA TO-92 - 2N6517CTA
Order 'transistor npn 350v 500ma to-92 - 2N6517CTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6517CTA-ND.
TRANSISTOR NPN 350V 500MA TO-92 - 2N6517TA
Order 'transistor npn 350v 500ma to-92 - 2N6517TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6517TA-ND.
TRANSISTOR NPN 350V 500MA TO-126 - BD159STU
Order 'transistor npn 350v 500ma to-126 - BD159STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD159STU-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3390_D75Z
Order 'transistor npn 25v 500ma to-92 - 2N3390_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3390_D75Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3390
Order 'transistor npn 25v 500ma to-92 - 2N3390' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3390-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3391A
Order 'transistor npn 25v 500ma to-92 - 2N3391A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3391A-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3392
Order 'transistor npn 25v 500ma to-92 - 2N3392' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3392-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3393_D26Z
Order 'transistor npn 25v 500ma to-92 - 2N3393_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3393_D26Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3393
Order 'transistor npn 25v 500ma to-92 - 2N3393' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3393-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D26Z
Order 'transistor npn 25v 500ma to-92 - 2N3415_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D26Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D27Z
Order 'transistor npn 25v 500ma to-92 - 2N3415_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D27Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D74Z
Order 'transistor npn 25v 500ma to-92 - 2N3415_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D74Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D75Z
Order 'transistor npn 25v 500ma to-92 - 2N3415_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D75Z-ND.
Send this link via E-Mail
Help With This Screen
