TRANS PWR PNP 15A 80V TO220AB - 2N6491 - Discrete Semiconductor Products
| Digi-Key Part Number | 2N6491OS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2N6491 | |||
| Description | TRANS PWR PNP 15A 80V TO220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2N6491 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 15A |
| Power - Max | 75W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500mA, 5A |
| Frequency - Transition | 5MHz |
| Current - Collector Cutoff (Max) | 1mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2N6491 2N6491 2N6491OS ND 2N6491OSND 2N6491OS |
2N6491 Specification Sheet
TRANS PWR PNP 15A 80V TO220AB - 2N6491 (2N6491OS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PWR PNP 15A 80V TO220AB - 2N6491
Order 'trans pwr pnp 15a 80v to220ab - 2N6491' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6491OS-ND.
TRANS PWR PNP 15A 80V TO220AB - 2N6491G
Order 'trans pwr pnp 15a 80v to220ab - 2N6491G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6491GOS-ND.
TRANS PWR NPN 15A 80V TO220AB - 2N6488G
Order 'trans pwr npn 15a 80v to220ab - 2N6488G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6488GOS-ND.
TRANS PWR NPN 15A 80V TO220AB - 2N6488
Order 'trans pwr npn 15a 80v to220ab - 2N6488' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6488OS-ND.
TRANS DARL PNP 5A 80V TO220AB - TIP126G
Order 'trans darl pnp 5a 80v to220ab - TIP126G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP126GOS-ND.
TRANS DARL PNP 5A 80V TO220AB - TIP126
Order 'trans darl pnp 5a 80v to220ab - TIP126' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP126OS-ND.
TRANS PNP 15A 80V TO220AB - D45VH10G
Order 'trans pnp 15a 80v to220ab - D45VH10G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number D45VH10GOS-ND.
TRANS PNP 15A 80V TO220AB - D45VH10
Order 'trans pnp 15a 80v to220ab - D45VH10' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number D45VH10OS-ND.
TRANS DARL PNP 15A 100V TO220AB - BDW47G
Order 'trans darl pnp 15a 100v to220ab - BDW47G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BDW47GOS-ND.
TRANS DARL PNP 15A 100V TO220AB - BDW47
Order 'trans darl pnp 15a 100v to220ab - BDW47' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BDW47OS-ND.
TRANS PWR PNP 15A 120V TO3 - MJ15016G
Order 'trans pwr pnp 15a 120v to3 - MJ15016G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15016GOS-ND.
TRANS PWR PNP 15A 120V TO3 - MJ15016
Order 'trans pwr pnp 15a 120v to3 - MJ15016' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15016OS-ND.
TRANS PWR PNP 8A 80V STR DPAK-3 - MJD45H11-001
Order 'trans pwr pnp 8a 80v str dpak-3 - MJD45H11-001' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD45H11-001OS-ND.
TRANS PWR PNP 8A 80V STR DPAK-3 - MJD45H11-1G
Order 'trans pwr pnp 8a 80v str dpak-3 - MJD45H11-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD45H11-1GOS-ND.
TRANS PWR PNP 8A 80V DPAK - MJD45H11T4G
Order 'trans pwr pnp 8a 80v dpak - MJD45H11T4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MJD45H11T4GOSCT-ND.
Send this link via E-Mail
Help With This Screen
