Keywords:





TRANS PWR NPN 15A 80V TO220AB - 2N6488 - Discrete Semiconductor Products

Transistor (bjt) - Single Discrete Semiconductor Product 15A 80V 75W ON Semiconductor NPN 2N6488

Digi-Key Part Number 2N6488OS-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number2N6488
DescriptionTRANS PWR NPN 15A 80V TO220AB
Quantity Available Non-Stock
All prices are in USD

Purchase Transistor (bjt) - Single Discrete Semiconductor Product 15A 80V 75W ON Semiconductor NPN 2N6488
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Transistor (bjt) - Single Discrete Semiconductor Product 15A 80V 75W ON Semiconductor NPN 2N6488
Technical/Catalog Information2N6488
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)80V
Current - Collector (Ic) (Max)15A
Power - Max75W
DC Current Gain (hFE) (Min) @ Ic, Vce20 @ 5A, 4V
Vce Saturation (Max) @ Ib, Ic1.3V @ 500mA, 5A
Frequency - Transition5MHz
Current - Collector Cutoff (Max)1mA
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Straight Leads)
PackagingTube
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2N6488
2N6488
2N6488OS ND
2N6488OSND
2N6488OS

2N6488 Specification Sheet

Image of TRANS PWR NPN 15A 80V TO220AB - 2N6488

TRANS PWR NPN 15A 80V TO220AB - 2N6488 (2N6488OS-ND) - Discrete Semiconductor Products

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 15A 80V 75W ON Semiconductor NPN 2N6488
TRANS PWR NPN 15A 80V TO220AB - 2N6488
 Order 'trans pwr npn 15a 80v to220ab - 2N6488' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6488OS-ND.
TRANS PWR NPN 15A 80V TO220AB - 2N6488G
 Order 'trans pwr npn 15a 80v to220ab - 2N6488G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6488GOS-ND.
TRANS PWR PNP 15A 80V TO220AB - 2N6491G
 Order 'trans pwr pnp 15a 80v to220ab - 2N6491G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6491GOS-ND.
TRANS PWR PNP 15A 80V TO220AB - 2N6491
 Order 'trans pwr pnp 15a 80v to220ab - 2N6491' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6491OS-ND.
TRANS NPN 15A 80V TO220AB - D44VH10G
 Order 'trans npn 15a 80v to220ab - D44VH10G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number D44VH10GOS-ND.
TRANS NPN 15A 80V TO220AB - D44VH10
 Order 'trans npn 15a 80v to220ab - D44VH10' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number D44VH10OS-ND.
TRANS DARL NPN 10A 80V TO220AB - 2N6388G
 Order 'trans darl npn 10a 80v to220ab - 2N6388G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6388GOS-ND.
TRANS DARL NPN 10A 80V TO220AB - 2N6388
 Order 'trans darl npn 10a 80v to220ab - 2N6388' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6388OS-ND.
TRANS DARL NPN 5A 80V TO220AB - TIP121G
 Order 'trans darl npn 5a 80v to220ab - TIP121G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP121GOS-ND.
TRANS DARL NPN 5A 80V TO220AB - TIP121
 Order 'trans darl npn 5a 80v to220ab - TIP121' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP121OS-ND.
TRANS NPN 1.5A 80V HPWR TO225AA - BD139G
 Order 'trans npn 1.5a 80v hpwr to225aa - BD139G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD139GOS-ND.
TRANS NPN 1.5A 80V HPWR TO225AA - BD139
 Order 'trans npn 1.5a 80v hpwr to225aa - BD139' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD139OS-ND.
TRANSISTOR NPN 1.5A 80V TO126 - BD13916STU
 Order 'transistor npn 1.5a 80v to126 - BD13916STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13916STU-ND.
TRANS DARL NPN 4A 80V TO225 - BD679G
 Order 'trans darl npn 4a 80v to225 - BD679G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD679GOS-ND.
TRANS DARL NPN 4A 80V TO225 - BD679
 Order 'trans darl npn 4a 80v to225 - BD679' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD679OS-ND.

Options for Transistor (bjt) - Single Discrete Semiconductor Product 15A 80V 75W ON Semiconductor NPN 2N6488
Send this link via E-Mail
Help With This Screen

TRANS PWR NPN 15A 80V TO220AB - 2N6488
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANS PWR NPN 15A 140V TO-3 - MJ15001G Next: TRANS PWR NPN 15A 80V TO220AB - 2N6488G
TRANS PWR NPN 15A 80V TO220AB - 2N6488