AMP GP NPN 45V 10MA TO-92 - 2N5962_D74Z - Discrete Semiconductor Products
| Digi-Key Part Number | 2N5962_D74Z-ND |
2000 |
.05940 |
Extended Price
118.80 |
| Manufacturer Part Number | 2N5962_D74Z | |||
| Description | AMP GP NPN 45V 10MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N5962_D74Z |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 600 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 500µA, 10mA |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N5962_D74Z 2N5962_D74Z |
2N5962_D74Z Specification Sheet
AMP GP NPN 45V 10MA TO-92 - 2N5962_D74Z (2N5962_D74Z-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :AMP GP NPN 45V 10MA TO-92 - 2N5962_D74Z
Order 'amp gp npn 45v 10ma to-92 - 2N5962_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5962_D74Z-ND.
AMP GP NPN 45V 10MA TO-92 - 2N5962_D26Z
Order 'amp gp npn 45v 10ma to-92 - 2N5962_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5962_D26Z-ND.
AMP GP NPN 45V 10MA TO-92 - 2N5962
Order 'amp gp npn 45v 10ma to-92 - 2N5962' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5962-ND.
TRANS GP NPN 45V 100MA TO-92 - MPSA18_D74Z
Order 'trans gp npn 45v 100ma to-92 - MPSA18_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA18_D74Z-ND.
TRANS GP NPN 45V 500MA TO-92 - PN100A_D74Z
Order 'trans gp npn 45v 500ma to-92 - PN100A_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN100A_D74Z-ND.
TRANS GP NPN 45V 500MA TO-92 - PN100_D74Z
Order 'trans gp npn 45v 500ma to-92 - PN100_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN100_D74Z-ND.
AMP GP NPN 60V 10MA TO-92 - 2N5961_D27Z
Order 'amp gp npn 60v 10ma to-92 - 2N5961_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5961_D27Z-ND.
TRANS GP NPN 45V 100MA TO-92 - MPSA18_D26Z
Order 'trans gp npn 45v 100ma to-92 - MPSA18_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA18_D26Z-ND.
TRANS GP NPN 45V 100MA TO-92 - MPSA18_D27Z
Order 'trans gp npn 45v 100ma to-92 - MPSA18_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA18_D27Z-ND.
TRANS GP NPN 45V 100MA TO-92 - MPSA18_D75Z
Order 'trans gp npn 45v 100ma to-92 - MPSA18_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA18_D75Z-ND.
TRANS GP NPN 45V 500MA TO-92 - PN100A_D26Z
Order 'trans gp npn 45v 500ma to-92 - PN100A_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN100A_D26Z-ND.
TRANS GP NPN 45V 500MA TO-92 - PN100A_D27Z
Order 'trans gp npn 45v 500ma to-92 - PN100A_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN100A_D27Z-ND.
TRANS GP NPN 45V 500MA TO-92 - PN100A_D75Z
Order 'trans gp npn 45v 500ma to-92 - PN100A_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN100A_D75Z-ND.
TRANS GP NPN 45V 500MA TO-92 - PN100_D26Z
Order 'trans gp npn 45v 500ma to-92 - PN100_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN100_D26Z-ND.
TRANS GP NPN 45V 500MA TO-92 - PN100_D27Z
Order 'trans gp npn 45v 500ma to-92 - PN100_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN100_D27Z-ND.
Send this link via E-Mail
Help With This Screen
