Keywords:





TRANS PNP PWR GP 25A 80V TO3 - 2N5884 - Discrete Semiconductor Products

Transistor (bjt) - Single Discrete Semiconductor Product 25A 80V 200W ON Semiconductor PNP 2N5884

Digi-Key Part Number 2N5884OS-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number2N5884
DescriptionTRANS PNP PWR GP 25A 80V TO3
Quantity Available Non-Stock
All prices are in USD

Purchase Transistor (bjt) - Single Discrete Semiconductor Product 25A 80V 200W ON Semiconductor PNP 2N5884
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Transistor (bjt) - Single Discrete Semiconductor Product 25A 80V 200W ON Semiconductor PNP 2N5884
Technical/Catalog Information2N5884
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)80V
Current - Collector (Ic) (Max)25A
Power - Max200W
DC Current Gain (hFE) (Min) @ Ic, Vce20 @ 10A, 4V
Vce Saturation (Max) @ Ib, Ic1V @ 1.5A, 15A
Frequency - Transition4MHz
Current - Collector Cutoff (Max)2mA
Mounting TypeChassis Mount
Package / CaseTO-204, TO-3
PackagingTray
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2N5884
2N5884
2N5884OS ND
2N5884OSND
2N5884OS

2N5884 Specification Sheet

Image of TRANS PNP PWR GP 25A 80V TO3 - 2N5884

TRANS PNP PWR GP 25A 80V TO3 - 2N5884 (2N5884OS-ND) - Discrete Semiconductor Products

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 25A 80V 200W ON Semiconductor PNP 2N5884
TRANS PNP PWR GP 25A 80V TO3 - 2N5884
 Order 'trans pnp pwr gp 25a 80v to3 - 2N5884' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5884OS-ND.
TRANS PNP PWR GP 25A 80V TO3 - 2N5884G
 Order 'trans pnp pwr gp 25a 80v to3 - 2N5884G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5884GOS-ND.
TRANS NPN PWR GP 25A 80V TO3 - 2N5886G
 Order 'trans npn pwr gp 25a 80v to3 - 2N5886G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5886GOS-ND.
TRANS NPN PWR GP 25A 80V TO3 - 2N5886
 Order 'trans npn pwr gp 25a 80v to3 - 2N5886' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5886OS-ND.
TRANS PNP PWR GP 50A 80V TO3 - 2N5684G
 Order 'trans pnp pwr gp 50a 80v to3 - 2N5684G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5684GOS-ND.
TRANS PNP PWR GP 50A 80V TO3 - 2N5684
 Order 'trans pnp pwr gp 50a 80v to3 - 2N5684' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5684OS-ND.
TRANS PNP PWR GP 25A 60V TO3 - 2N5883G
 Order 'trans pnp pwr gp 25a 60v to3 - 2N5883G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5883GOS-ND.
TRANS PNP PWR GP 25A 60V TO3 - 2N5883
 Order 'trans pnp pwr gp 25a 60v to3 - 2N5883' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5883OS-ND.
TRANS PNP PWR GP 4A 80V TO225AA - 2N5195G
 Order 'trans pnp pwr gp 4a 80v to225aa - 2N5195G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5195GOS-ND.
TRANS PNP PWR GP 4A 80V TO225AA - 2N5195
 Order 'trans pnp pwr gp 4a 80v to225aa - 2N5195' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5195OS-ND.
TRANS NPN PWR GP 50A 80V TO3 - 2N5686G
 Order 'trans npn pwr gp 50a 80v to3 - 2N5686G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5686GOS-ND.
TRANS NPN PWR GP 50A 80V TO3 - 2N5686
 Order 'trans npn pwr gp 50a 80v to3 - 2N5686' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5686OS-ND.
TRANS NPN PWR GP 25A 60V TO3 - 2N5885G
 Order 'trans npn pwr gp 25a 60v to3 - 2N5885G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5885GOS-ND.
TRANS NPN PWR GP 25A 60V TO3 - 2N5885
 Order 'trans npn pwr gp 25a 60v to3 - 2N5885' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5885OS-ND.
TRANS PNP PWR GP 7A 50V TO220AB - 2N6109G
 Order 'trans pnp pwr gp 7a 50v to220ab - 2N6109G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6109GOS-ND.

Options for Transistor (bjt) - Single Discrete Semiconductor Product 25A 80V 200W ON Semiconductor PNP 2N5884
Send this link via E-Mail
Help With This Screen

TRANS PNP PWR GP 25A 80V TO3 - 2N5884
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANS PNP PWR GP 25A 60V TO3 - 2N5883G Next: TRANS PNP PWR GP 25A 80V TO3 - 2N5884G
TRANS PNP PWR GP 25A 80V TO3 - 2N5884