Transistor (bjt) - Single Discrete Semiconductor Product 25A 60V 200W ON Semiconductor PNP 2N5883G
TRANS PNP PWR GP 25A 60V TO3 - 2N5883G
| Digi-Key Part Number | 2N5883GOS-ND |
1 10 100 250 500 1000 2500 5000 |
3.78000 3.51000 2.83500 2.29500 1.95750 1.82250 1.72800 1.68750 |
Extended Price
3.78 35.10 283.50 573.75 978.75 1822.50 4320.00 8437.50 |
| Manufacturer Part Number | 2N5883G | |||
| Description | TRANS PNP PWR GP 25A 60V TO3 | |||
| Quantity Available | 348 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N5883G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 25A |
| Power - Max | 200W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 10A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 1.5A, 15A |
| Frequency - Transition | 4MHz |
| Current - Collector Cutoff (Max) | 2mA |
| Mounting Type | Chassis Mount |
| Package / Case | TO-204, TO-3 |
| Packaging | Tray |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N5883G 2N5883G 2N5883GOS ND 2N5883GOSND 2N5883GOS |
2N5883G Specification Sheet
TRANS PNP PWR GP 25A 60V TO3 - 2N5883G (2N5883GOS-ND)
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 25A 60V 200W ON Semiconductor PNP 2N5883GTransistor (bjt) - Single Discrete Semiconductor Product 25A 60V 200W ON Semiconductor PNP 2N5883G
Order 'trans pnp pwr gp 25a 60v to3 - 2N5883G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5883GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 25A 60V 200W ON Semiconductor PNP 2N5883
Order 'trans pnp pwr gp 25a 60v to3 - 2N5883' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5883OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 25A 60V 200W ON Semiconductor NPN 2N5885G
Order 'trans npn pwr gp 25a 60v to3 - 2N5885G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5885GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 25A 60V 200W ON Semiconductor NPN 2N5885
Order 'trans npn pwr gp 25a 60v to3 - 2N5885' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5885OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 25A 80V 200W ON Semiconductor PNP 2N5884G
Order 'trans pnp pwr gp 25a 80v to3 - 2N5884G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5884GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 25A 80V 200W ON Semiconductor PNP 2N5884
Order 'trans pnp pwr gp 25a 80v to3 - 2N5884' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5884OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 40W ON Semiconductor PNP 2N5194G
Order 'trans pnp pwr gp 4a 60v to225aa - 2N5194G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5194GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 40W ON Semiconductor PNP 2N5194
Order 'trans pnp pwr gp 4a 60v to225aa - 2N5194' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5194OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50A 80V 300mW ON Semiconductor PNP 2N5684G
Order 'trans pnp pwr gp 50a 80v to3 - 2N5684G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5684GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50A 80V 300mW ON Semiconductor PNP 2N5684
Order 'trans pnp pwr gp 50a 80v to3 - 2N5684' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5684OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 25A 60V 125W ON Semiconductor NPN TIP35AG
Order 'trans hi pwr npn 25a 60v to-218 - TIP35AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP35AG-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 30A 60V 200W ON Semiconductor NPN 2N5302G
Order 'trans npn pwr gp 30a 60v to3 - 2N5302G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5302GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 30A 60V 200W ON Semiconductor NPN 2N5302
Order 'trans npn pwr gp 30a 60v to3 - 2N5302' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5302OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 25A 80V 200W ON Semiconductor NPN 2N5886G
Order 'trans npn pwr gp 25a 80v to3 - 2N5886G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5886GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 25A 80V 200W ON Semiconductor NPN 2N5886
Order 'trans npn pwr gp 25a 80v to3 - 2N5886' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5886OS-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 25A 60V 200W ON Semiconductor PNP 2N5883G
Send this link via E-Mail
Help With This Screen
