Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551_J18Z
AMP GP NPN 160V 600MA TO-92 - 2N5551_J18Z - Discrete Semiconductor Products
| Digi-Key Part Number | 2N5551_J18Z-ND |
2000 |
.06210 |
Extended Price
124.20 |
| Manufacturer Part Number | 2N5551_J18Z | |||
| Description | AMP GP NPN 160V 600MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N5551_J18Z |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 160V |
| Current - Collector (Ic) (Max) | 600mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 150mV @ 1mA, 10mA |
| Frequency - Transition | 300MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N5551_J18Z 2N5551_J18Z |
2N5551_J18Z Specification Sheet
AMP GP NPN 160V 600MA TO-92 - 2N5551_J18Z (2N5551_J18Z-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551_J18ZTransistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551_J18Z
Order 'amp gp npn 160v 600ma to-92 - 2N5551_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551_J18Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551_J05Z
Order 'amp gp npn 160v 600ma to-92 - 2N5551_J05Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551_J05Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551_J61Z
Order 'amp gp npn 160v 600ma to-92 - 2N5551_J61Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551_J61Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551CTA
Order 'amp gp npn 160v 600ma to-92 - 2N5551CTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551CTA-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551CYTA
Order 'amp gp npn 160v 600ma to-92 - 2N5551CYTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551CYTA-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551TA
Order 'amp gp npn 160v 600ma to-92 - 2N5551TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551TA-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551TAR
Order 'amp gp npn 160v 600ma to-92 - 2N5551TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551TAR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551TF
Order 'amp gp npn 160v 600ma to-92 - 2N5551TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551TF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551TFR
Order 'amp gp npn 160v 600ma to-92 - 2N5551TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551TFR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551YTA
Order 'amp gp npn 160v 600ma to-92 - 2N5551YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551YTA-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551BU
Order 'amp gp npn 160v 600ma to-92 - 2N5551BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551BU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551CBU
Order 'amp gp npn 160v 600ma to-92 - 2N5551CBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551CBU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551YBU
Order 'amp gp npn 160v 600ma to-92 - 2N5551YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551YBU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 625mW Fairchild Semiconductor NPN 2N4401_J18Z
Order 'transistor npn 40v 600ma to-92 - 2N4401_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4401_J18Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 700mW Fairchild Semiconductor NPN FMBM5551
Order 'transistor npn 160v 600ma ssot-6 - FMBM5551' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMBM5551-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 600mA 160V 625mW Fairchild Semiconductor NPN 2N5551_J18Z
Send this link via E-Mail
Help With This Screen
