AMP GP NPN 160V 600MA TO-92 - 2N5551CYTA
| Digi-Key Part Number | 2N5551CYTA-ND |
4000 |
.07740 |
Extended Price
309.60 |
| Manufacturer Part Number | 2N5551CYTA | |||
| Description | AMP GP NPN 160V 600MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N5551CYTA |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 160V |
| Current - Collector (Ic) (Max) | 600mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 150mV @ 1mA, 10mA |
| Frequency - Transistion | 300MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N5551CYTA 2N5551CYTA |
2N5551CYTA Specification Sheet
AMP GP NPN 160V 600MA TO-92 - 2N5551CYTA (2N5551CYTA-ND)
Related parts :AMP GP NPN 160V 600MA TO-92 - 2N5551CYTA
Order 'amp gp npn 160v 600ma to-92 - 2N5551CYTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551CYTA-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551BU
Order 'amp gp npn 160v 600ma to-92 - 2N5551BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551BU-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551CBU
Order 'amp gp npn 160v 600ma to-92 - 2N5551CBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551CBU-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551CTA
Order 'amp gp npn 160v 600ma to-92 - 2N5551CTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551CTA-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551_J05Z
Order 'amp gp npn 160v 600ma to-92 - 2N5551_J05Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551_J05Z-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551_J18Z
Order 'amp gp npn 160v 600ma to-92 - 2N5551_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551_J18Z-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551_J61Z
Order 'amp gp npn 160v 600ma to-92 - 2N5551_J61Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551_J61Z-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551TA
Order 'amp gp npn 160v 600ma to-92 - 2N5551TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551TA-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551TAR
Order 'amp gp npn 160v 600ma to-92 - 2N5551TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551TAR-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551TF
Order 'amp gp npn 160v 600ma to-92 - 2N5551TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551TF-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551TFR
Order 'amp gp npn 160v 600ma to-92 - 2N5551TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551TFR-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551YBU
Order 'amp gp npn 160v 600ma to-92 - 2N5551YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551YBU-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551YTA
Order 'amp gp npn 160v 600ma to-92 - 2N5551YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551YTA-ND.
AMP GP NPN 100V 200MA TO-92 - 2N5830_D26Z
Order 'amp gp npn 100v 200ma to-92 - 2N5830_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5830_D26Z-ND.
AMP GP NPN 60V 10MA TO-92 - 2N5961_D27Z
Order 'amp gp npn 60v 10ma to-92 - 2N5961_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5961_D27Z-ND.
Send this link via E-Mail
Help With This Screen