AMP GP NPN 160V 600MA TO-92 - 2N5551BU - Discrete Semiconductor Products
| Digi-Key Part Number | 2N5551BU-ND |
10000 |
.01717 |
Extended Price
171.70 |
| Manufacturer Part Number | 2N5551BU | |||
| Description | AMP GP NPN 160V 600MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N5551BU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 160V |
| Current - Collector (Ic) (Max) | 600mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 150mV @ 1mA, 10mA |
| Frequency - Transition | 300MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N5551BU 2N5551BU |
2N5551BU Specification Sheet
AMP GP NPN 160V 600MA TO-92 - 2N5551BU (2N5551BU-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :AMP GP NPN 160V 600MA TO-92 - 2N5551BU
Order 'amp gp npn 160v 600ma to-92 - 2N5551BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551BU-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551CTA
Order 'amp gp npn 160v 600ma to-92 - 2N5551CTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551CTA-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551CYTA
Order 'amp gp npn 160v 600ma to-92 - 2N5551CYTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551CYTA-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551TA
Order 'amp gp npn 160v 600ma to-92 - 2N5551TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551TA-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551TAR
Order 'amp gp npn 160v 600ma to-92 - 2N5551TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551TAR-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551TF
Order 'amp gp npn 160v 600ma to-92 - 2N5551TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551TF-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551TFR
Order 'amp gp npn 160v 600ma to-92 - 2N5551TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551TFR-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551YTA
Order 'amp gp npn 160v 600ma to-92 - 2N5551YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551YTA-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551CBU
Order 'amp gp npn 160v 600ma to-92 - 2N5551CBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551CBU-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551_J05Z
Order 'amp gp npn 160v 600ma to-92 - 2N5551_J05Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551_J05Z-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551_J18Z
Order 'amp gp npn 160v 600ma to-92 - 2N5551_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551_J18Z-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551_J61Z
Order 'amp gp npn 160v 600ma to-92 - 2N5551_J61Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551_J61Z-ND.
AMP GP NPN 160V 600MA TO-92 - 2N5551YBU
Order 'amp gp npn 160v 600ma to-92 - 2N5551YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5551YBU-ND.
TRANS GP NPN 30V 600MA TO-92 - PN3566_D26Z
Order 'trans gp npn 30v 600ma to-92 - PN3566_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3566_D26Z-ND.
TRANS GP NPN 30V 600MA TO-92 - PN3566_D75Z
Order 'trans gp npn 30v 600ma to-92 - PN3566_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3566_D75Z-ND.
Send this link via E-Mail
Help With This Screen
