CONN AC RCPT .8MM SNAP/.250 FO - 716W-X2/03 - Connectors
Power Entry - Inlets, Outlets, Module Connector Qualtek Panel Mount, Snap-In - 716W-X2/03
| Digi-Key Part Number | Q226-ND |
1 10 100 250 500 |
.87000 .78700 .63230 .53392 .46646 |
Extended Price
0.87 7.87 63.23 133.48 233.23 |
| Manufacturer Part Number | 716W-X2/03 | |||
| Description | CONN AC RCPT .8MM SNAP/.250 FO | |||
| Quantity Available | 18710 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 716W-X2/03 |
| Vendor | Qualtek |
| Category | Connectors |
| Features | - |
| Current | 15A |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Voltage | 250V |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | IEC 320-C13 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
716W X2 03 716WX203 Q226 ND Q226ND Q226 |
716W-X2/03 Specification Sheet
CONN AC RCPT .8MM SNAP/.250 FO - 716W-X2/03 (Q226-ND) - Connectors
Related parts Power Entry - Inlets, Outlets, Module Connector Qualtek Panel Mount, Snap-In - 716W-X2/03CONN AC RCPT .8MM SNAP/.250 FO - 716W-X2/03
Order 'conn ac rcpt .8mm snap/.250 fo - 716W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q226-ND.
CONN AC RCPT .8MM SNAP/.187 FO - 716W-X2/02
Order 'conn ac rcpt .8mm snap/.187 fo - 716W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q225-ND.
CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03
Order 'conn ac recept .8mm snap/.187 fo - 701W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q208-ND.
CONN AC RECEPT .8MM SNAP/.250 FO - 701W-X2/04
Order 'conn ac recept .8mm snap/.250 fo - 701W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q209-ND.
CONN AC RCPT 1.5MM SNAP/.250 FO - 716W-15/15
Order 'conn ac rcpt 1.5mm snap/.250 fo - 716W-15/15' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q261-ND.
CONN AC RCPT .8MM SNAP/SOLDER - 716W-X2/01
Order 'conn ac rcpt .8mm snap/solder - 716W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q224-ND.
CONN AC RCPT 1.5MM SNAP/.250 FO - 701W-15/31
Order 'conn ac rcpt 1.5mm snap/.250 fo - 701W-15/31' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q258-ND.
CONN AC RCPT 1.5MM SNAP/.187 FO - 716W-15/10
Order 'conn ac rcpt 1.5mm snap/.187 fo - 716W-15/10' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q260-ND.
CONN AC RCPT FMALE SCREW/.250 FO - 710W-00/03
Order 'conn ac rcpt fmale screw/.250 fo - 710W-00/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q223-ND.
OUTLET PWR NEMA 5-15R SNAP-IN/FO - 738W-X2/03
Order 'outlet pwr nema 5-15r snap-in/fo - 738W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q227-ND.
CONN AC RCPT 1.5MM SNAP/.187 FO - 701W-15/26
Order 'conn ac rcpt 1.5mm snap/.187 fo - 701W-15/26' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q257-ND.
CONN AC RECEPT .8MM SNAP/SOLDER - 701W-X2/02
Order 'conn ac recept .8mm snap/solder - 701W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q207-ND.
CONN AC RCPT 1.5MM SNAP/SOLDER - 716W-15/05
Order 'conn ac rcpt 1.5mm snap/solder - 716W-15/05' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q259-ND.
CONN AC RCPT FMALE SCREW/.187 FO - 710W-00/02
Order 'conn ac rcpt fmale screw/.187 fo - 710W-00/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q222-ND.
CONN RCPT 5X20 FUSEHOLDER SNAPIN - 723W-X2/03
Order 'conn rcpt 5x20 fuseholder snapin - 723W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q205-ND.
Options for Power Entry - Inlets, Outlets, Module Connector Qualtek Panel Mount, Snap-In - 716W-X2/03
Send this link via E-Mail
Help With This Screen
