Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN AC RCPT .8MM SNAP/SOLDER - 716W-X2/01

Digi-Key Part Number Q224-ND
Price Break
1
10
100
250
500
1000
Unit Price
.87000
.78700
.63230
.53392
.46646
.39340
Extended Price
0.87
7.87
63.23
133.48
233.23
393.40
Manufacturer Part Number716W-X2/01
DescriptionCONN AC RCPT .8MM SNAP/SOLDER
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information716W-X2/01
VendorQualtek Electronics Corp.
CategoryConnectors
Mounting TypePanel Mount, Snap-In
TypeIEC 320-C13 (Female Sockets)
Current15.0 A @ 250.0 V
Termination StyleSolder Eyelet
StandardCCC
StandardCSA
StandardDEMKO
StandardFIMKO
StandardNEMKO
StandardSEMKO
StandardSEV
StandardUL
StandardVDE
H25.300 mm [Nom]
W32.600 mm [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 716W X2 01
716WX201
Q224 ND
Q224ND
Q224

716W-X2/01 Specification Sheet

Image of CONN AC RCPT .8MM SNAP/SOLDER - 716W-X2/01

CONN AC RCPT .8MM SNAP/SOLDER - 716W-X2/01 (Q224-ND)

Related parts:
CONN AC RCPT .8MM SNAP/SOLDER - 716W-X2/01
 Order 'conn ac rcpt .8mm snap/solder - 716W-X2/01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q224-ND.
CONN AC RECEPT .8MM SNAP/SOLDER - 701W-X2/02
 Order 'conn ac recept .8mm snap/solder - 701W-X2/02' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q207-ND.
CONN AC RCPT 1.5MM SNAP/SOLDER - 716W-15/05
 Order 'conn ac rcpt 1.5mm snap/solder - 716W-15/05' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q259-ND.
CONN AC RCPT .8MM SNAP/.187 FO - 716W-X2/02
 Order 'conn ac rcpt .8mm snap/.187 fo - 716W-X2/02' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q225-ND.
CONN AC RCPT .8MM SNAP/.250 FO - 716W-X2/03
 Order 'conn ac rcpt .8mm snap/.250 fo - 716W-X2/03' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q226-ND.
CONN AC RCPT FMALE SCREW/SOLDER - 710W-00/01
 Order 'conn ac rcpt fmale screw/solder - 710W-00/01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q221-ND.
CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03
 Order 'conn ac recept .8mm snap/.187 fo - 701W-X2/03' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q208-ND.
CONN AC RECEPT .8MM SNAP/.250 FO - 701W-X2/04
 Order 'conn ac recept .8mm snap/.250 fo - 701W-X2/04' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q209-ND.
CONN AC RCPT 1.5MM SNAP/.187 FO - 716W-15/10
 Order 'conn ac rcpt 1.5mm snap/.187 fo - 716W-15/10' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q260-ND.
CONN AC RECEPT 1.5MM SNAP/SOLDER - 701W-15/21
 Order 'conn ac recept 1.5mm snap/solder - 701W-15/21' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q256-ND.
CONN AC RCPT 1.5MM SNAP/.187 FO - 701W-15/26
 Order 'conn ac rcpt 1.5mm snap/.187 fo - 701W-15/26' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q257-ND.
CONN AC RCPT 1.5MM SNAP/.250 FO - 701W-15/31
 Order 'conn ac rcpt 1.5mm snap/.250 fo - 701W-15/31' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q258-ND.
CONN AC RCPT 1.5MM SNAP/.250 FO - 716W-15/15
 Order 'conn ac rcpt 1.5mm snap/.250 fo - 716W-15/15' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q261-ND.
CONN AC RECEPT NEMA 125VAC 15A - 738W-X2/01
 Order 'conn ac recept nema 125vac 15a - 738W-X2/01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q337-ND.
CONN AC RCPT FMALE SCREW/.187 FO - 710W-00/02
 Order 'conn ac rcpt fmale screw/.187 fo - 710W-00/02' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q222-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN AC RCPT .8MM SNAP/.250 FO - 716W-X2/03 Next: CONN AC RCPT 1.5MM SNAP/.187 FO - 701W-15/26