TRANS PNP PWR GP 4A 60V TO225AA - 2N5194
| Digi-Key Part Number | 2N5194OS-ND |
2000 |
.28728 |
Extended Price
574.56 |
| Manufacturer Part Number | 2N5194 | |||
| Description | TRANS PNP PWR GP 4A 60V TO225AA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2N5194 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 4A |
| Power - Max | 40W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1.5A, 2V |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 150mA, 1.5A |
| Frequency - Transition | 2MHz |
| Current - Collector Cutoff (Max) | 1mA |
| Mounting Type | Through Hole |
| Package / Case | TO-225-3 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2N5194 2N5194 2N5194OS ND 2N5194OSND 2N5194OS |
2N5194 Specification Sheet
TRANS PNP PWR GP 4A 60V TO225AA - 2N5194 (2N5194OS-ND)
Related parts :TRANS PNP PWR GP 4A 60V TO225AA - 2N5194
Order 'trans pnp pwr gp 4a 60v to225aa - 2N5194' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5194OS-ND.
TRANS PNP PWR GP 4A 60V TO225AA - 2N5194G
Order 'trans pnp pwr gp 4a 60v to225aa - 2N5194G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5194GOS-ND.
TRANS NPN PWR GP 4A 60V TO225AA - 2N5191G
Order 'trans npn pwr gp 4a 60v to225aa - 2N5191G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5191GOS-ND.
TRANS NPN PWR GP 4A 60V TO225AA - 2N5191
Order 'trans npn pwr gp 4a 60v to225aa - 2N5191' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5191OS-ND.
TRANS PNP PWR GP 4A 80V TO225AA - 2N5195G
Order 'trans pnp pwr gp 4a 80v to225aa - 2N5195G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5195GOS-ND.
TRANS PNP PWR GP 4A 80V TO225AA - 2N5195
Order 'trans pnp pwr gp 4a 80v to225aa - 2N5195' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5195OS-ND.
TRANS PNP PWR GP 25A 60V TO3 - 2N5883G
Order 'trans pnp pwr gp 25a 60v to3 - 2N5883G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5883GOS-ND.
TRANS PNP PWR GP 25A 60V TO3 - 2N5883
Order 'trans pnp pwr gp 25a 60v to3 - 2N5883' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5883OS-ND.
TRANS NPN PWR GP 4A 80V TO225AA - 2N5192G
Order 'trans npn pwr gp 4a 80v to225aa - 2N5192G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5192GOS-ND.
TRANS NPN PWR GP 4A 80V TO225AA - 2N5192
Order 'trans npn pwr gp 4a 80v to225aa - 2N5192' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5192OS-ND.
TRANS NPN PWR GP 30A 60V TO3 - 2N5302G
Order 'trans npn pwr gp 30a 60v to3 - 2N5302G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5302GOS-ND.
TRANS NPN PWR GP 30A 60V TO3 - 2N5302
Order 'trans npn pwr gp 30a 60v to3 - 2N5302' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5302OS-ND.
TRANS PNP PWR GP 50A 80V TO3 - 2N5684G
Order 'trans pnp pwr gp 50a 80v to3 - 2N5684G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5684GOS-ND.
TRANS PNP PWR GP 50A 80V TO3 - 2N5684
Order 'trans pnp pwr gp 50a 80v to3 - 2N5684' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5684OS-ND.
TRANS PNP PWR GP 25A 80V TO3 - 2N5884G
Order 'trans pnp pwr gp 25a 80v to3 - 2N5884G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5884GOS-ND.
Send this link via E-Mail
Help With This Screen
