CONN AC RCPT FMALE SCREW/.187 FO - 710W-00/02
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Screw Hole 710W-00/02
| Digi-Key Part Number | Q222-ND |
1 10 100 250 500 |
1.13000 1.01600 .81680 .68972 .60258 |
Extended Price
1.13 10.16 81.68 172.43 301.29 |
| Manufacturer Part Number | 710W-00/02 | |||
| Description | CONN AC RCPT FMALE SCREW/.187 FO | |||
| Quantity Available | 235 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 710W-00/02 |
| Vendor | Qualtek |
| Category | Connectors, Interconnects |
| Features | - |
| Current | 15A |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Voltage | 250V |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | IEC 320-C13 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
710W 00 02 710W0002 Q222 ND Q222ND Q222 |
710W-00/02 Specification Sheet
CONN AC RCPT FMALE SCREW/.187 FO - 710W-00/02 (Q222-ND)
Related parts Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Screw Hole 710W-00/02CONN AC RCPT FMALE SCREW/.187 FO - 710W-00/02
Order 'conn ac rcpt fmale screw/.187 fo - 710W-00/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q222-ND.
CONN AC RCPT FMALE SCREW/.250 FO - 710W-00/03
Order 'conn ac rcpt fmale screw/.250 fo - 710W-00/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q223-ND.
CONN AC RCPT FMALE SCREW/SOLDER - 710W-00/01
Order 'conn ac rcpt fmale screw/solder - 710W-00/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q221-ND.
CONN AC RCPT .8MM SNAP/.187 FO - 716W-X2/02
Order 'conn ac rcpt .8mm snap/.187 fo - 716W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q225-ND.
CONN RCPT 2PIN SCREW/PCB MOUNT - 770W-00/02
Order 'conn rcpt 2pin screw/pcb mount - 770W-00/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 770W-00/02-ND.
CONN AC RCPT 1.5MM SNAP/.187 FO - 701W-15/26
Order 'conn ac rcpt 1.5mm snap/.187 fo - 701W-15/26' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q257-ND.
CONN AC RCPT 1.5MM SNAP/.187 FO - 716W-15/10
Order 'conn ac rcpt 1.5mm snap/.187 fo - 716W-15/10' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q260-ND.
CONN AC RECEPT SCREW/.187 FO - 703W-00/03
Order 'conn ac recept screw/.187 fo - 703W-00/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q211-ND.
CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03
Order 'conn ac recept .8mm snap/.187 fo - 701W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q208-ND.
CONN AC RCPT .8MM SNAP/.250 FO - 716W-X2/03
Order 'conn ac rcpt .8mm snap/.250 fo - 716W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q226-ND.
CONN AC RCPT 1.5MM SNAP/.250 FO - 701W-15/31
Order 'conn ac rcpt 1.5mm snap/.250 fo - 701W-15/31' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q258-ND.
CONN AC RCPT 1.5MM SNAP/.250 FO - 716W-15/15
Order 'conn ac rcpt 1.5mm snap/.250 fo - 716W-15/15' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q261-ND.
CONN RCPT 5X20 FUSEHOLDER SCREW - 719W-00/02
Order 'conn rcpt 5x20 fuseholder screw - 719W-00/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q201-ND.
CONN AC RECEPT SCREW/SOLDER - 703W-00/02
Order 'conn ac recept screw/solder - 703W-00/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q210-ND.
CONN AC RECEPT SCREW/.250 FO - 703W-00/04
Order 'conn ac recept screw/.250 fo - 703W-00/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q212-ND.
Options for Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Panel Mount, Screw Hole 710W-00/02
Send this link via E-Mail
Help With This Screen
