CONN AC RECEPT 9MM R/A FLAT PCB - 703W-00/54 - Connectors
| Digi-Key Part Number | Q220-ND |
1 10 100 250 500 |
.97000 .87900 .70650 .59660 .52124 |
Extended Price
0.97 8.79 70.65 149.15 260.62 |
| Manufacturer Part Number | 703W-00/54 | |||
| Description | CONN AC RECEPT 9MM R/A FLAT PCB | |||
| Quantity Available | 1028 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 703W-00/54 |
| Vendor | Qualtek |
| Category | Connectors |
| Features | - |
| Current | 10A |
| Mounting Type | Panel Mount, Screw Hole; Through Hole, Right Angle |
| Series | 703W |
| Termination Style | Solder |
| Type | IEC 320-C14 (Male Pins) |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
703W 00 54 703W0054 Q220 ND Q220ND Q220 |
703W-00/54 Specification Sheet
CONN AC RECEPT 9MM R/A FLAT PCB - 703W-00/54 (Q220-ND) - Connectors
Related parts Connectors :CONN AC RECEPT 9MM R/A FLAT PCB - 703W-00/54
Order 'conn ac recept 9mm r/a flat pcb - 703W-00/54' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q220-ND.
CONN AC RECEPT 7MM R/A FLAT PCB - 703W-00/53
Order 'conn ac recept 7mm r/a flat pcb - 703W-00/53' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q219-ND.
CONN AC RECEPT 7MM R/A RND PCB - 703W-00/52
Order 'conn ac recept 7mm r/a rnd pcb - 703W-00/52' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q218-ND.
CONN AC RECEPT SCREW/SOLDER - 703W-00/02
Order 'conn ac recept screw/solder - 703W-00/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q210-ND.
CONN AC RECEPT SCREW/.187 FO - 703W-00/03
Order 'conn ac recept screw/.187 fo - 703W-00/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q211-ND.
CONN AC RECEPT SCREW/.250 FO - 703W-00/04
Order 'conn ac recept screw/.250 fo - 703W-00/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q212-ND.
CONN AC RECEPT PANEL MNTG - 703W-00/06
Order 'conn ac recept panel mntg - 703W-00/06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q334-ND.
CONN AC RECEPT 3P PANEL MNTG - 703W-00/07
Order 'conn ac recept 3p panel mntg - 703W-00/07' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q335-ND.
CONN AC RECEPT SCREW MNT INLET - 703W-00/08
Order 'conn ac recept screw mnt inlet - 703W-00/08' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q336-ND.
CONN AC RECEPT .8MM SNAP/SOLDER - 701W-X2/02
Order 'conn ac recept .8mm snap/solder - 701W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q207-ND.
CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03
Order 'conn ac recept .8mm snap/.187 fo - 701W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q208-ND.
CONN AC RECEPT .8MM SNAP/.250 FO - 701W-X2/04
Order 'conn ac recept .8mm snap/.250 fo - 701W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q209-ND.
CONN AC PLUG R/A MALE SCREW TERM - 711-00/00
Order 'conn ac plug r/a male screw term - 711-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q215-ND.
CONN AC RECEPT 1.5MM SNAP/SOLDER - 701W-15/21
Order 'conn ac recept 1.5mm snap/solder - 701W-15/21' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q256-ND.
CONN AC RECEPT NEMA 125VAC 15A - 738W-X2/01
Order 'conn ac recept nema 125vac 15a - 738W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q337-ND.
Send this link via E-Mail
Help With This Screen