Keywords:





CONN AC RECEPT 7MM R/A RND PCB - 703W-00/52 - Connectors

Digi-Key Part Number Q218-ND
Price Break
1
10
100
250
500
Unit Price
.97000
.87900
.70650
.59660
.52124
Extended Price
0.97
8.79
70.65
149.15
260.62
Manufacturer Part Number703W-00/52
DescriptionCONN AC RECEPT 7MM R/A RND PCB
Quantity Available 223
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information703W-00/52
VendorQualtek
CategoryConnectors
Features-
Current 10A
Mounting TypePanel Mount, Screw Hole; Through Hole, Right Angle
Termination StyleSolder
Voltage250V
Connector TypeReceptacle, Male Pins
Connector StyleIEC 320-C14
Number of Positions 3
Fuse DrawerDrawer Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 703W 00 52
703W0052
Q218 ND
Q218ND
Q218

703W-00/52 Specification Sheet

Image of CONN AC RECEPT 7MM R/A RND PCB - 703W-00/52

CONN AC RECEPT 7MM R/A RND PCB - 703W-00/52 (Q218-ND) - Connectors

Related parts Connectors :
CONN AC RECEPT 7MM R/A RND PCB - 703W-00/52
 Order 'conn ac recept 7mm r/a rnd pcb - 703W-00/52' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q218-ND.
CONN AC RECEPT 7MM R/A FLAT PCB - 703W-00/53
 Order 'conn ac recept 7mm r/a flat pcb - 703W-00/53' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q219-ND.
CONN AC RECEPT 9MM R/A FLAT PCB - 703W-00/54
 Order 'conn ac recept 9mm r/a flat pcb - 703W-00/54' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q220-ND.
CONN AC RECEPT SCREW/SOLDER - 703W-00/02
 Order 'conn ac recept screw/solder - 703W-00/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q210-ND.
CONN AC RECEPT SCREW/.187 FO - 703W-00/03
 Order 'conn ac recept screw/.187 fo - 703W-00/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q211-ND.
CONN AC RECEPT SCREW/.250 FO - 703W-00/04
 Order 'conn ac recept screw/.250 fo - 703W-00/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q212-ND.
CONN AC RECEPT PANEL MNTG - 703W-00/06
 Order 'conn ac recept panel mntg - 703W-00/06' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q334-ND.
CONN AC RECEPT 3P PANEL MNTG - 703W-00/07
 Order 'conn ac recept 3p panel mntg - 703W-00/07' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q335-ND.
CONN AC RECEPT SCREW MNT INLET - 703W-00/08
 Order 'conn ac recept screw mnt inlet - 703W-00/08' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q336-ND.
CONN AC RECEPT .8MM SNAP/SOLDER - 701W-X2/02
 Order 'conn ac recept .8mm snap/solder - 701W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q207-ND.
CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03
 Order 'conn ac recept .8mm snap/.187 fo - 701W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q208-ND.
CONN AC RECEPT .8MM SNAP/.250 FO - 701W-X2/04
 Order 'conn ac recept .8mm snap/.250 fo - 701W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q209-ND.
CONN AC PLUG R/A MALE SCREW TERM - 711-00/00
 Order 'conn ac plug r/a male screw term - 711-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q215-ND.
CONN AC RECEPT 1.5MM SNAP/SOLDER - 701W-15/21
 Order 'conn ac recept 1.5mm snap/solder - 701W-15/21' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q256-ND.
CONN AC RECEPT NEMA 125VAC 15A - 738W-X2/01
 Order 'conn ac recept nema 125vac 15a - 738W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q337-ND.

Send this link via E-Mail
Help With This Screen

CONN AC RECEPT 7MM R/A RND PCB - 703W-00/52
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN AC RECEPT 7MM R/A FLAT PCB - 703W-00/53 Next: CONN AC RECEPT 9MM R/A FLAT PCB - 703W-00/54
CONN AC RECEPT 7MM R/A RND PCB - 703W-00/52