Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5086TFR
TRANSISTOR PNP 50V 100MA TO-92 - 2N5086TFR - Discrete Semiconductor Products
| Digi-Key Part Number | 2N5086TFR-ND |
2000 |
.02565 |
Extended Price
51.30 |
| Manufacturer Part Number | 2N5086TFR | |||
| Description | TRANSISTOR PNP 50V 100MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N5086TFR |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100µA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA |
| Frequency - Transition | 40MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N5086TFR 2N5086TFR |
2N5086TFR Specification Sheet
TRANSISTOR PNP 50V 100MA TO-92 - 2N5086TFR (2N5086TFR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5086TFRTransistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5086TFR
Order 'transistor pnp 50v 100ma to-92 - 2N5086TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5086TFR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5086BU
Order 'transistor pnp 50v 100ma to-92 - 2N5086BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5086BU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5086TA
Order 'transistor pnp 50v 100ma to-92 - 2N5086TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5086TA-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5086TAR
Order 'transistor pnp 50v 100ma to-92 - 2N5086TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5086TAR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5086TF
Order 'transistor pnp 50v 100ma to-92 - 2N5086TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5086TF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5087_J18Z
Order 'transistor pnp 50v 100ma to-92 - 2N5087_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5087_J18Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5087_J61Z
Order 'transistor pnp 50v 100ma to-92 - 2N5087_J61Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5087_J61Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5087_S00Z
Order 'transistor pnp 50v 100ma to-92 - 2N5087_S00Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5087_S00Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5087TA
Order 'transistor pnp 50v 100ma to-92 - 2N5087TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5087TA-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5087TAR
Order 'transistor pnp 50v 100ma to-92 - 2N5087TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5087TAR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5087TF
Order 'transistor pnp 50v 100ma to-92 - 2N5087TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5087TF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5087TFR
Order 'transistor pnp 50v 100ma to-92 - 2N5087TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5087TFR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 350mW Fairchild Semiconductor PNP BC212B_D26Z
Order 'transistor pnp 50v 100ma to-92 - BC212B_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC212B_D26Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 350mW Fairchild Semiconductor PNP BC212B_D27Z
Order 'transistor pnp 50v 100ma to-92 - BC212B_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC212B_D27Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 350mW Fairchild Semiconductor PNP BC212B
Order 'transistor pnp 50v 100ma to-92 - BC212B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC212B-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 625mW Fairchild Semiconductor PNP 2N5086TFR
Send this link via E-Mail
Help With This Screen
