CONN AC PLUG STR FMALE SCREWTERM - 709-00/00
| Digi-Key Part Number | Q217-ND |
1 10 100 250 500 |
5.83000 5.26400 4.23000 3.57200 3.12080 |
Extended Price
5.83 52.64 423.00 893.00 1560.40 |
| Manufacturer Part Number | 709-00/00 | |||
| Description | CONN AC PLUG STR FMALE SCREWTERM | |||
| Quantity Available | 64 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 709-00/00 |
| Vendor | Qualtek |
| Category | Connectors |
| Features | - |
| Current | 10A |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Screw |
| Voltage | 250V |
| Connector Type | Plug, Female Sockets |
| Connector Style | IEC 320-C15 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
709 00 00 7090000 Q217 ND Q217ND Q217 |
709-00/00 Specification Sheet
CONN AC PLUG STR FMALE SCREWTERM - 709-00/00 (Q217-ND)
Related parts :CONN AC PLUG STR FMALE SCREWTERM - 709-00/00
Order 'conn ac plug str fmale screwterm - 709-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q217-ND.
CONN AC PLUG STR FMALE SCREWTERM - 704-00/00
Order 'conn ac plug str fmale screwterm - 704-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q213-ND.
CONN AC PLUG STR MALE SCREW TERM - 712-00/00
Order 'conn ac plug str male screw term - 712-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q216-ND.
CONN AC PLUG STR FEMALE - PX0587
Order 'conn ac plug str female - PX0587' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1342-ND.
CONN AC PLUG STR FEMALE - PX0599
Order 'conn ac plug str female - PX0599' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1349-ND.
CONN AC PLUG STR MALE - PX0686
Order 'conn ac plug str male - PX0686' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1352-ND.
CONN AC PLUG R/A FMALE SCREWTERM - 705-00/00
Order 'conn ac plug r/a fmale screwterm - 705-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q214-ND.
CONN AC PLUG R/A MALE SCREW TERM - 711-00/00
Order 'conn ac plug r/a male screw term - 711-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q215-ND.
CONN AC RECEPT SCREW/.187 FO - 703W-00/03
Order 'conn ac recept screw/.187 fo - 703W-00/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q211-ND.
CONN AC RECEPT SCREW/.250 FO - 703W-00/04
Order 'conn ac recept screw/.250 fo - 703W-00/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q212-ND.
CONN AC RECEPT 3P PANEL MNTG - 703W-00/07
Order 'conn ac recept 3p panel mntg - 703W-00/07' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q335-ND.
CONN AC RECEPT SCREW MNT INLET - 703W-00/08
Order 'conn ac recept screw mnt inlet - 703W-00/08' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q336-ND.
CONN AC RECPT SINGLE FUSE SOCKET - 765-00/001
Order 'conn ac recpt single fuse socket - 765-00/001' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q340-ND.
CONN UHF PLUG STR CRIMP RG-59,62 - 25-7308
Order 'conn uhf plug str crimp rg-59,62 - 25-7308' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1038-ND.
CONN UHF PLUG STR RG-59 PLENUM - CPL-259-10
Order 'conn uhf plug str rg-59 plenum - CPL-259-10' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1040-ND.
Send this link via E-Mail
Help With This Screen
