CONN AC PLUG R/A MALE SCREW TERM - 711-00/00 - Connectors
| Digi-Key Part Number | Q215-ND |
1 10 100 250 500 |
8.76000 7.91000 6.35630 5.36752 4.68950 |
Extended Price
8.76 79.10 635.63 1341.88 2344.75 |
| Manufacturer Part Number | 711-00/00 | |||
| Description | CONN AC PLUG R/A MALE SCREW TERM | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 711-00/00 |
| Vendor | Qualtek |
| Category | Connectors |
| Features | - |
| Current | 10A |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Termination Style | Screw |
| Voltage | 250V |
| Connector Type | Plug, Male Pins |
| Connector Style | IEC 320-C15 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
711 00 00 7110000 Q215 ND Q215ND Q215 |
711-00/00 Specification Sheet
CONN AC PLUG R/A MALE SCREW TERM - 711-00/00 (Q215-ND) - Connectors
Related parts Connectors :CONN AC PLUG R/A MALE SCREW TERM - 711-00/00
Order 'conn ac plug r/a male screw term - 711-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q215-ND.
CONN AC PLUG STR MALE SCREW TERM - 712-00/00
Order 'conn ac plug str male screw term - 712-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q216-ND.
CONN AC PLUG R/A MALE - PX0686/SE
Order 'conn ac plug r/a male - PX0686/SE' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1353-ND.
CONN AC PLUG STR FMALE SCREWTERM - 704-00/00
Order 'conn ac plug str fmale screwterm - 704-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q213-ND.
CONN AC PLUG R/A FMALE SCREWTERM - 705-00/00
Order 'conn ac plug r/a fmale screwterm - 705-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q214-ND.
CONN AC PLUG STR FMALE SCREWTERM - 709-00/00
Order 'conn ac plug str fmale screwterm - 709-00/00' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q217-ND.
CONN AC RECEPT 7MM R/A RND PCB - 703W-00/52
Order 'conn ac recept 7mm r/a rnd pcb - 703W-00/52' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q218-ND.
CONN AC RECEPT 7MM R/A FLAT PCB - 703W-00/53
Order 'conn ac recept 7mm r/a flat pcb - 703W-00/53' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q219-ND.
CONN AC RECEPT 9MM R/A FLAT PCB - 703W-00/54
Order 'conn ac recept 9mm r/a flat pcb - 703W-00/54' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q220-ND.
CONN PLUG CABLE 4POS MALE SCREW - UTS6JC124PSCR
Order 'conn plug cable 4pos male screw - UTS6JC124PSCR' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1532-ND.
CONN PLUG CABLE 7POS MALE SCREW - UTS6JC147PSCR
Order 'conn plug cable 7pos male screw - UTS6JC147PSCR' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1534-ND.
CONN AC PLUG STR MALE - PX0686
Order 'conn ac plug str male - PX0686' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1352-ND.
CONN AC PLUG STR FEMALE - PX0587
Order 'conn ac plug str female - PX0587' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1342-ND.
CONN AC PLUG R/A FEMALE - PX0587/SE
Order 'conn ac plug r/a female - PX0587/SE' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1343-ND.
CONN AC PLUG R/A FEMALE - PX0588
Order 'conn ac plug r/a female - PX0588' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1344-ND.
Send this link via E-Mail
Help With This Screen
