CONN AC PLUG R/A FMALE SCREWTERM - 705-00/00
| Digi-Key Part Number | Q214-ND |
1 10 100 250 500 |
7.35000 6.63600 5.33250 4.50300 3.93420 |
Extended Price
7.35 66.36 533.25 1125.75 1967.10 |
| Manufacturer Part Number | 705-00/00 | |||
| Description | CONN AC PLUG R/A FMALE SCREWTERM | |||
| Quantity Available | 234 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 705-00/00 |
| Vendor | Qualtek Electronics Corp. |
| Category | Connectors |
| Mounting Type | Free Hanging, Right Angle |
| Type | IEC 320-C13 (Female Sockets) |
| Current | 10.0 A @ 250.0 V |
| Termination Style | Screw |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
705 00 00 7050000 Q214 ND Q214ND Q214 |
705-00/00 Specification Sheet
CONN AC PLUG R/A FMALE SCREWTERM - 705-00/00 (Q214-ND)
Related parts:CONN AC PLUG R/A FMALE SCREWTERM - 705-00/00
Order 'conn ac plug r/a fmale screwterm - 705-00/00' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q214-ND.
CONN AC PLUG STR MALE SCREW TERM - 712-00/00
Order 'conn ac plug str male screw term - 712-00/00' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q216-ND.
CONN AC PLUG STR FMALE SCREWTERM - 704-00/00
Order 'conn ac plug str fmale screwterm - 704-00/00' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q213-ND.
CONN AC PLUG STR FMALE SCREWTERM - 709-00/00
Order 'conn ac plug str fmale screwterm - 709-00/00' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q217-ND.
CONN AC PLUG R/A MALE SCREW TERM - 711-00/00
Order 'conn ac plug r/a male screw term - 711-00/00' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q215-ND.
CONN AC RCPT FMALE SCREW/SOLDER - 710W-00/01
Order 'conn ac rcpt fmale screw/solder - 710W-00/01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q221-ND.
CONN AC RCPT FMALE SCREW/.187 FO - 710W-00/02
Order 'conn ac rcpt fmale screw/.187 fo - 710W-00/02' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q222-ND.
CONN AC RCPT FMALE SCREW/.250 FO - 710W-00/03
Order 'conn ac rcpt fmale screw/.250 fo - 710W-00/03' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q223-ND.
CONN AC RECEPT SCREW/SOLDER - 703W-00/02
Order 'conn ac recept screw/solder - 703W-00/02' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q210-ND.
CONN AC RECEPT SCREW/.187 FO - 703W-00/03
Order 'conn ac recept screw/.187 fo - 703W-00/03' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q211-ND.
CONN AC RECEPT SCREW/.250 FO - 703W-00/04
Order 'conn ac recept screw/.250 fo - 703W-00/04' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q212-ND.
CONN AC RECEPT 7MM R/A RND PCB - 703W-00/52
Order 'conn ac recept 7mm r/a rnd pcb - 703W-00/52' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q218-ND.
CONN AC RECEPT 7MM R/A FLAT PCB - 703W-00/53
Order 'conn ac recept 7mm r/a flat pcb - 703W-00/53' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q219-ND.
CONN AC RECEPT 9MM R/A FLAT PCB - 703W-00/54
Order 'conn ac recept 9mm r/a flat pcb - 703W-00/54' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q220-ND.
CONN AC RECEPT PANEL MNTG - 703W-00/06
Order 'conn ac recept panel mntg - 703W-00/06' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q334-ND.
Send this link via E-Mail
Help With This Screen