TRANSISTOR NPN 60V TO-92 - 2N4401DI - Discrete Semiconductor Products
| Digi-Key Part Number | 2N4401DICT-ND |
10 100 1000 |
.16500 .13200 .09900 |
Extended Price
1.65 13.20 99.00 |
| Manufacturer Part Number | 2N4401DI | |||
| Description | TRANSISTOR NPN 60V TO-92 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2N4401DI |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 600mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA |
| Frequency - Transistion | 250MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2N4401DI 2N4401DI 2N4401DICT ND 2N4401DICTND 2N4401DICT |
TRANSISTOR NPN 60V TO-92 - 2N4401DI (2N4401DICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 60V TO-92 - 2N4401DI
Order 'transistor npn 60v to-92 - 2N4401DI' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N4401DICT-ND.
TRANSISTOR NPN 60V TO-92 - 2N4401DI
Order 'transistor npn 60v to-92 - 2N4401DI' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N4401DITB-ND.
TRANSISTOR NPN 40V TO-92 - 2N3904DI
Order 'transistor npn 40v to-92 - 2N3904DI' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N3904DICT-ND.
TRANSISTOR NPN 160V TO-92 - 2N5551DI
Order 'transistor npn 160v to-92 - 2N5551DI' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N5551DICT-ND.
TRANSISTOR NPN 60V SOT-23 - MMBTA05-7
Order 'transistor npn 60v sot-23 - MMBTA05-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBTA05DICT-ND.
TRANSISTOR NPN 60V SOT23 - MMBTA05-7-F
Order 'transistor npn 60v sot23 - MMBTA05-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBTA05-FDICT-ND.
TRANSISTOR NPN 60V SOT-323 - MMSTA05-7
Order 'transistor npn 60v sot-323 - MMSTA05-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSTA05DICT-ND.
TRANSISTOR NPN 60V SOT323 - MMSTA05-7-F
Order 'transistor npn 60v sot323 - MMSTA05-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSTA05-FDICT-ND.
TRANSISTOR NPN 60V SOT323 - MMSTA05-7-F
Order 'transistor npn 60v sot323 - MMSTA05-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSTA05-FDIDKR-ND.
TRANSISTOR NPN 60V SOT23 - MMBTA05-7-F
Order 'transistor npn 60v sot23 - MMBTA05-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBTA05-FDIDKR-ND.
TRANSISTOR NPN DARL 10K TO-92 - MPSA14DI
Order 'transistor npn darl 10k to-92 - MPSA14DI' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MPSA14DICT-ND.
TRANSISTOR NPN 40V TO-92 - 2N3904DI
Order 'transistor npn 40v to-92 - 2N3904DI' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N3904DITB-ND.
TRANSISTOR PNP 40V TO-92 - 2N3906DI
Order 'transistor pnp 40v to-92 - 2N3906DI' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N3906DICT-ND.
TRANSISTOR PNP 40V TO-92 - 2N4403DI
Order 'transistor pnp 40v to-92 - 2N4403DI' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N4403DICT-ND.
TRANSISTOR PNP 150V TO-92 - 2N5401
Order 'transistor pnp 150v to-92 - 2N5401' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N5401DICT-ND.
Send this link via E-Mail
Help With This Screen