PNP SS ULTRA HS SAT SWITCH - 2N4208 - Transistors, FETs, IGBTs
| Digi-Key Part Number | 2N4208-ND |
1 10 100 250 500 1000 2500 5000 10000 |
4.06000 3.27600 2.65200 2.34000 2.18400 2.07480 1.98900 1.95000 1.91100 |
Extended Price
4.06 32.76 265.20 585.00 1092.00 2074.80 4972.50 9750.00 19110.00 |
| Manufacturer Part Number | 2N4208 | |||
| Description | PNP SS ULTRA HS SAT SWITCH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2N4208 |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-18 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 12.0 V [Max] |
| Collector Base Voltage (Vcbo) | 12.0 V [Max] |
| Emitter Base Voltage (Vebo) | 4.5 V [Max] |
| Collector Current (Ic) | 50.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 15 @ 1mA, 500mV |
| Saturation Voltage (Vce) @ Ib, Ic | 150mV @ 100µA, 1mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 950mV @ 1mA, 10mA |
| Power Dissipation | 800.000 mW [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2N4208 2N4208 |
PNP SS ULTRA HS SAT SWITCH - 2N4208 (2N4208-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:PNP SS ULTRA HS SAT SWITCH - 2N4208
Order 'pnp ss ultra hs sat switch - 2N4208' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4208-ND.
PNP SS ULTRA HS SAT SWITCH - 2N4209
Order 'pnp ss ultra hs sat switch - 2N4209' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4209-ND.
IC TRANS PNP SS HS 200MA TO-92 - 2N5771
Order 'ic trans pnp ss hs 200ma to-92 - 2N5771' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5771-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2904
Order 'pnp ss gp amp med pwr trans. - 2N2904' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2904-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2905A
Order 'pnp ss gp amp med pwr trans. - 2N2905A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2905A-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2905
Order 'pnp ss gp amp med pwr trans. - 2N2905' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2905-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2906A
Order 'pnp ss gp amp med pwr trans. - 2N2906A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2906A-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2906
Order 'pnp ss gp amp med pwr trans. - 2N2906' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2906FS-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2907A
Order 'pnp ss gp amp med pwr trans. - 2N2907A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2907AFS-ND.
PNP SS GP AMP MED PWR TRANS. - 2N2907
Order 'pnp ss gp amp med pwr trans. - 2N2907' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N2907-ND.
IC TRANS PNP SS GP 200MA TO-92 - 2N3905BU
Order 'ic trans pnp ss gp 200ma to-92 - 2N3905BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905-ND.
IC TRANS PNP SS GP 200MA TO-92 - 2N3906TFR
Order 'ic trans pnp ss gp 200ma to-92 - 2N3906TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N3906D26ZCT-ND.
IC TRANS PNP SS GP 200MA TO-92 - 2N3906TFR
Order 'ic trans pnp ss gp 200ma to-92 - 2N3906TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906D26ZTR-ND.
IC TRANS PNP SS GP 200MA TO-92 - 2N3906BU
Order 'ic trans pnp ss gp 200ma to-92 - 2N3906BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906FS-ND.
PNP SS GP AMP TRANSISTOR - 2N4033
Order 'pnp ss gp amp transistor - 2N4033' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4033FS-ND.
Send this link via E-Mail
Help With This Screen