Keywords:





CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03 - Connectors, Interconnects

Digi-Key Part Number Q208-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number701W-X2/03
DescriptionCONN AC RECEPT .8MM SNAP/.187 FO
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information701W-X2/03
VendorQualtek
CategoryConnectors, Interconnects
Features-
Current 10A
Mounting TypePanel Mount, Snap-In
Termination StyleQuick Connect - .187" (4.7mm)
Voltage250V
Connector TypeReceptacle, Male Pins
Connector StyleIEC 320-C14
Number of Positions 3
Fuse DrawerDrawer Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 701W X2 03
701WX203
Q208 ND
Q208ND
Q208

701W-X2/03 Specification Sheet

Image of CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03

CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03 (Q208-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03
 Order 'conn ac recept .8mm snap/.187 fo - 701W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q208-ND.
CONN AC RECEPT .8MM SNAP/.250 FO - 701W-X2/04
 Order 'conn ac recept .8mm snap/.250 fo - 701W-X2/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q209-ND.
CONN AC RCPT .8MM SNAP/.187 FO - 716W-X2/02
 Order 'conn ac rcpt .8mm snap/.187 fo - 716W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q225-ND.
CONN AC RCPT 1.5MM SNAP/.187 FO - 701W-15/26
 Order 'conn ac rcpt 1.5mm snap/.187 fo - 701W-15/26' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q257-ND.
CONN AC RCPT .8MM SNAP/.250 FO - 716W-X2/03
 Order 'conn ac rcpt .8mm snap/.250 fo - 716W-X2/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q226-ND.
CONN AC RECEPT .8MM SNAP/SOLDER - 701W-X2/02
 Order 'conn ac recept .8mm snap/solder - 701W-X2/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q207-ND.
CONN AC RCPT 1.5MM SNAP/.187 FO - 716W-15/10
 Order 'conn ac rcpt 1.5mm snap/.187 fo - 716W-15/10' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q260-ND.
CONN AC RCPT 1.5MM SNAP/.250 FO - 701W-15/31
 Order 'conn ac rcpt 1.5mm snap/.250 fo - 701W-15/31' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q258-ND.
CONN AC RECEPT 1.5MM SNAP/SOLDER - 701W-15/21
 Order 'conn ac recept 1.5mm snap/solder - 701W-15/21' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q256-ND.
CONN AC RCPT FMALE SCREW/.187 FO - 710W-00/02
 Order 'conn ac rcpt fmale screw/.187 fo - 710W-00/02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q222-ND.
CONN AC RCPT .8MM SNAP/SOLDER - 716W-X2/01
 Order 'conn ac rcpt .8mm snap/solder - 716W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q224-ND.
CONN AC RCPT 1.5MM SNAP/.250 FO - 716W-15/15
 Order 'conn ac rcpt 1.5mm snap/.250 fo - 716W-15/15' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q261-ND.
CONN AC RECEPT SCREW/.187 FO - 703W-00/03
 Order 'conn ac recept screw/.187 fo - 703W-00/03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q211-ND.
CONN AC RECEPT NEMA 125VAC 15A - 738W-X2/01
 Order 'conn ac recept nema 125vac 15a - 738W-X2/01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q337-ND.
CONN AC RECEPT SCREW/.250 FO - 703W-00/04
 Order 'conn ac recept screw/.250 fo - 703W-00/04' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q212-ND.

Send this link via E-Mail
Help With This Screen

CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN AC RCPT FMALE SCREW/SOLDER - 710W-00/01 Next: CONN AC RECEPT .8MM SNAP/.250 FO - 701W-X2/04
CONN AC RECEPT .8MM SNAP/.187 FO - 701W-X2/03