Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSISTOR PNP 30V 200MA TO-92 - 2N4125_S00Z - Discrete Semiconductor Products

Digi-Key Part Number 2N4125_S00Z-ND
Price Break
4000
Unit Price
.07560
Extended Price
302.40
Manufacturer Part Number2N4125_S00Z
DescriptionTRANSISTOR PNP 30V 200MA TO-92
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2N4125_S00Z
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)30V
Current - Collector (Ic) (Max)200mA
Power - Max625mW
DC Current Gain (hFE) (Min) @ Ic, Vce50 @ 2mA, 1V
Vce Saturation (Max) @ Ib, Ic400mV @ 5mA, 50mA
Frequency - Transistion-
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-92
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2N4125_S00Z
2N4125_S00Z

2N4125_S00Z Specification Sheet

Image of TRANSISTOR PNP 30V 200MA TO-92 - 2N4125_S00Z

TRANSISTOR PNP 30V 200MA TO-92 - 2N4125_S00Z (2N4125_S00Z-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125_S00Z
 Order 'transistor pnp 30v 200ma to-92 - 2N4125_S00Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125_S00Z-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125TA
 Order 'transistor pnp 30v 200ma to-92 - 2N4125TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125TA-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125TAR
 Order 'transistor pnp 30v 200ma to-92 - 2N4125TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125TAR-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125TF
 Order 'transistor pnp 30v 200ma to-92 - 2N4125TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125TF-ND.
TRANSISTOR PNP 30V 200MA TO-92 - 2N4125TFR
 Order 'transistor pnp 30v 200ma to-92 - 2N4125TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125TFR-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905_D29Z
 Order 'transistor pnp 40v 200ma to-92 - 2N3905_D29Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905_D29Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905TA
 Order 'transistor pnp 40v 200ma to-92 - 2N3905TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905TA-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905TAR
 Order 'transistor pnp 40v 200ma to-92 - 2N3905TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905TAR-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905TF
 Order 'transistor pnp 40v 200ma to-92 - 2N3905TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905TF-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905TFR
 Order 'transistor pnp 40v 200ma to-92 - 2N3905TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905TFR-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_D11Z
 Order 'transistor pnp 40v 200ma to-92 - 2N3906_D11Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_D11Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_D27ZS00Z
 Order 'transistor pnp 40v 200ma to-92 - 2N3906_D27ZS00Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_D27ZS00Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_D81Z
 Order 'transistor pnp 40v 200ma to-92 - 2N3906_D81Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_D81Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_J05Z
 Order 'transistor pnp 40v 200ma to-92 - 2N3906_J05Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_J05Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_J18Z
 Order 'transistor pnp 40v 200ma to-92 - 2N3906_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_J18Z-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSISTOR PNP 30V 200MA SOT-23 - KST4125MTF Next: TRANSISTOR PNP 30V 200MA TO-92 - 2N4125TA