Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TFR - Discrete Semiconductor Products

Digi-Key Part Number 2N4124TFR-ND
Price Break
2000
Unit Price
.02565
Extended Price
51.30
Manufacturer Part Number2N4124TFR
DescriptionTRANSISTOR NPN 25V 200MA TO-92
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2N4124TFR
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)25V
Current - Collector (Ic) (Max)200mA
Power - Max625mW
DC Current Gain (hFE) (Min) @ Ic, Vce120 @ 2mA, 1V
Vce Saturation (Max) @ Ib, Ic300mV @ 5mA, 50mA
Frequency - Transistion300MHz
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-92
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2N4124TFR
2N4124TFR

2N4124TFR Specification Sheet

Image of TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TFR

TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TFR (2N4124TFR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TFR
 Order 'transistor npn 25v 200ma to-92 - 2N4124TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4124TFR-ND.
TRANSISTOR NPN 25V 200MA TO-92 - 2N4124_J18Z
 Order 'transistor npn 25v 200ma to-92 - 2N4124_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4124_J18Z-ND.
TRANSISTOR NPN 25V 200MA TO-92 - 2N4124_S00Z
 Order 'transistor npn 25v 200ma to-92 - 2N4124_S00Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4124_S00Z-ND.
TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TA
 Order 'transistor npn 25v 200ma to-92 - 2N4124TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4124TA-ND.
TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TAR
 Order 'transistor npn 25v 200ma to-92 - 2N4124TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4124TAR-ND.
TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TF
 Order 'transistor npn 25v 200ma to-92 - 2N4124TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4124TF-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3390_D75Z
 Order 'transistor npn 25v 500ma to-92 - 2N3390_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3390_D75Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3390
 Order 'transistor npn 25v 500ma to-92 - 2N3390' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3390-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3391A
 Order 'transistor npn 25v 500ma to-92 - 2N3391A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3391A-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3392
 Order 'transistor npn 25v 500ma to-92 - 2N3392' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3392-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3393_D26Z
 Order 'transistor npn 25v 500ma to-92 - 2N3393_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3393_D26Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3393
 Order 'transistor npn 25v 500ma to-92 - 2N3393' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3393-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D26Z
 Order 'transistor npn 25v 500ma to-92 - 2N3415_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D26Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D27Z
 Order 'transistor npn 25v 500ma to-92 - 2N3415_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D27Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D74Z
 Order 'transistor npn 25v 500ma to-92 - 2N3415_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D74Z-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TF Next: TRANSISTOR NPN 25V 2A SOT-89 - KSD1621RTF