TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TAR - Discrete Semiconductor Products
| Digi-Key Part Number | 2N4124TAR-ND |
2000 |
.02565 |
Extended Price
51.30 |
| Manufacturer Part Number | 2N4124TAR | |||
| Description | TRANSISTOR NPN 25V 200MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N4124TAR |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 25V |
| Current - Collector (Ic) (Max) | 200mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA |
| Frequency - Transistion | 300MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N4124TAR 2N4124TAR |
2N4124TAR Specification Sheet
TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TAR (2N4124TAR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TAR
Order 'transistor npn 25v 200ma to-92 - 2N4124TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4124TAR-ND.
TRANSISTOR NPN 25V 200MA TO-92 - 2N4124_J18Z
Order 'transistor npn 25v 200ma to-92 - 2N4124_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4124_J18Z-ND.
TRANSISTOR NPN 25V 200MA TO-92 - 2N4124_S00Z
Order 'transistor npn 25v 200ma to-92 - 2N4124_S00Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4124_S00Z-ND.
TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TA
Order 'transistor npn 25v 200ma to-92 - 2N4124TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4124TA-ND.
TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TF
Order 'transistor npn 25v 200ma to-92 - 2N4124TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4124TF-ND.
TRANSISTOR NPN 25V 200MA TO-92 - 2N4124TFR
Order 'transistor npn 25v 200ma to-92 - 2N4124TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4124TFR-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3390_D75Z
Order 'transistor npn 25v 500ma to-92 - 2N3390_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3390_D75Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3390
Order 'transistor npn 25v 500ma to-92 - 2N3390' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3390-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3391A
Order 'transistor npn 25v 500ma to-92 - 2N3391A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3391A-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3392
Order 'transistor npn 25v 500ma to-92 - 2N3392' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3392-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3393_D26Z
Order 'transistor npn 25v 500ma to-92 - 2N3393_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3393_D26Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3393
Order 'transistor npn 25v 500ma to-92 - 2N3393' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3393-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D26Z
Order 'transistor npn 25v 500ma to-92 - 2N3415_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D26Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D27Z
Order 'transistor npn 25v 500ma to-92 - 2N3415_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D27Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D74Z
Order 'transistor npn 25v 500ma to-92 - 2N3415_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D74Z-ND.
Send this link via E-Mail
Help With This Screen