TRANSISTOR NPN 40V 200MA TO-92 - 2N4123TAR - Discrete Semiconductor Products
| Digi-Key Part Number | 2N4123TAR-ND |
2000 |
.02511 |
Extended Price
50.22 |
| Manufacturer Part Number | 2N4123TAR | |||
| Description | TRANSISTOR NPN 40V 200MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N4123TAR |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 200mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 2mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA |
| Frequency - Transistion | 250MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N4123TAR 2N4123TAR |
2N4123TAR Specification Sheet
TRANSISTOR NPN 40V 200MA TO-92 - 2N4123TAR (2N4123TAR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 40V 200MA TO-92 - 2N4123TAR
Order 'transistor npn 40v 200ma to-92 - 2N4123TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4123TAR-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3903_D26Z
Order 'transistor npn 40v 200ma to-92 - 2N3903_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3903_D26Z-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3903_D27Z
Order 'transistor npn 40v 200ma to-92 - 2N3903_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3903_D27Z-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3903_D74Z
Order 'transistor npn 40v 200ma to-92 - 2N3903_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3903_D74Z-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3904CBU
Order 'transistor npn 40v 200ma to-92 - 2N3904CBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904CBU-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3904CTA
Order 'transistor npn 40v 200ma to-92 - 2N3904CTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904CTA-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3904_D10Z
Order 'transistor npn 40v 200ma to-92 - 2N3904_D10Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904_D10Z-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3904_D27ZS00Z
Order 'transistor npn 40v 200ma to-92 - 2N3904_D27ZS00Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904_D27ZS00Z-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3904_D28Z
Order 'transistor npn 40v 200ma to-92 - 2N3904_D28Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904_D28Z-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3904_D81Z
Order 'transistor npn 40v 200ma to-92 - 2N3904_D81Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904_D81Z-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3904_J05Z
Order 'transistor npn 40v 200ma to-92 - 2N3904_J05Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904_J05Z-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3904_J18Z
Order 'transistor npn 40v 200ma to-92 - 2N3904_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904_J18Z-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3904_J25Z
Order 'transistor npn 40v 200ma to-92 - 2N3904_J25Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904_J25Z-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3904_J61Z
Order 'transistor npn 40v 200ma to-92 - 2N3904_J61Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904_J61Z-ND.
TRANSISTOR NPN 40V 200MA TO-92 - 2N3904NLBU
Order 'transistor npn 40v 200ma to-92 - 2N3904NLBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904NLBU-ND.
Send this link via E-Mail
Help With This Screen