Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC TRANS PNP SS GP 200MA TO-92 - 2N3906TFR - Discrete Semiconductor Products

Digi-Key Part Number 2N3906D26ZCT-ND
Price Break
1
25
100
1000
Unit Price
.11000
.08360
.06050
.02511
Extended Price
0.11
2.09
6.05
25.11
Manufacturer Part Number2N3906TFR
DescriptionIC TRANS PNP SS GP 200MA TO-92
Quantity Available 805
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2N3906TFR
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)40V
Current - Collector (Ic) (Max)200mA
Power - Max625mW
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 10mA, 1V
Vce Saturation (Max) @ Ib, Ic250mV @ 1mA, 10mA
Frequency - Transistion250MHz
Current - Collector Cutoff (Max)50nA
Mounting TypeThrough Hole
Package / CaseTO-92
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2N3906TFR
2N3906TFR
2N3906D26ZCT ND
2N3906D26ZCTND
2N3906D26ZCT

2N3906TFR Specification Sheet

Image of IC TRANS PNP SS GP 200MA TO-92 - 2N3906TFR

IC TRANS PNP SS GP 200MA TO-92 - 2N3906TFR (2N3906D26ZCT-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
IC TRANS PNP SS GP 200MA TO-92 - 2N3906TFR
 Order 'ic trans pnp ss gp 200ma to-92 - 2N3906TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N3906D26ZCT-ND.
IC TRANS PNP SS GP 200MA TO-92 - 2N3906TFR
 Order 'ic trans pnp ss gp 200ma to-92 - 2N3906TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906D26ZTR-ND.
IC TRANS PNP SS GP 200MA TO-92 - 2N3905BU
 Order 'ic trans pnp ss gp 200ma to-92 - 2N3905BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905-ND.
IC TRANS PNP SS GP 200MA TO-92 - 2N3906BU
 Order 'ic trans pnp ss gp 200ma to-92 - 2N3906BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906FS-ND.
IC TRANS PNP SS GP 200MA TO-92 - 2N4125BU
 Order 'ic trans pnp ss gp 200ma to-92 - 2N4125BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4125-ND.
IC TRANS PNP SS GP 200MA TO-92 - 2N4126BU
 Order 'ic trans pnp ss gp 200ma to-92 - 2N4126BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4126-ND.
IC TRANS NPN SS GP 200MA TO-92 - 2N3903
 Order 'ic trans npn ss gp 200ma to-92 - 2N3903' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3903-ND.
IC TRANS NPN SS GP 200MA TO-92 - 2N3904TFR
 Order 'ic trans npn ss gp 200ma to-92 - 2N3904TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N3904D26ZCT-ND.
IC TRANS NPN SS GP 200MA TO-92 - 2N3904TFR
 Order 'ic trans npn ss gp 200ma to-92 - 2N3904TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904D26ZTR-ND.
IC TRANS NPN SS GP 200MA TO-92 - 2N3904BU
 Order 'ic trans npn ss gp 200ma to-92 - 2N3904BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904FS-ND.
IC TRANS NPN SS GP 200MA TO-92 - 2N4123BU
 Order 'ic trans npn ss gp 200ma to-92 - 2N4123BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4123-ND.
IC TRANS NPN SS GP 200MA TO-92 - 2N4124BU
 Order 'ic trans npn ss gp 200ma to-92 - 2N4124BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4124BU-ND.
IC TRANS PNP SS GP 600MA TO-92 - 2N4402BU
 Order 'ic trans pnp ss gp 600ma to-92 - 2N4402BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4402-ND.
IC TRANS PNP SS GP 600MA TO-92 - 2N4403TFR
 Order 'ic trans pnp ss gp 600ma to-92 - 2N4403TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N4403D26ZCT-ND.
IC TRANS PNP SS GP 600MA TO-92 - 2N4403TFR
 Order 'ic trans pnp ss gp 600ma to-92 - 2N4403TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4403D26ZTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC TRANS PNP SS GP 200MA TO-92 - 2N3906BU Next: IC TRANS PNP SS GP 200MA TO-92 - 2N3906TFR