TRANSISTOR PNP 40V 200MA TO-92 - 2N3905_D29Z
| Digi-Key Part Number | 2N3905_D29Z-ND |
10000 |
.02975 |
Extended Price
297.50 |
| Manufacturer Part Number | 2N3905_D29Z | |||
| Description | TRANSISTOR PNP 40V 200MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N3905_D29Z |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 200mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 50nA |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N3905_D29Z 2N3905_D29Z |
2N3905_D29Z Specification Sheet
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905_D29Z (2N3905_D29Z-ND)
Related parts :TRANSISTOR PNP 40V 200MA TO-92 - 2N3905_D29Z
Order 'transistor pnp 40v 200ma to-92 - 2N3905_D29Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905_D29Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905TA
Order 'transistor pnp 40v 200ma to-92 - 2N3905TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905TA-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905TAR
Order 'transistor pnp 40v 200ma to-92 - 2N3905TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905TAR-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905TF
Order 'transistor pnp 40v 200ma to-92 - 2N3905TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905TF-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905TFR
Order 'transistor pnp 40v 200ma to-92 - 2N3905TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905TFR-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_D11Z
Order 'transistor pnp 40v 200ma to-92 - 2N3906_D11Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_D11Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_D27ZS00Z
Order 'transistor pnp 40v 200ma to-92 - 2N3906_D27ZS00Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_D27ZS00Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_D81Z
Order 'transistor pnp 40v 200ma to-92 - 2N3906_D81Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_D81Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_J05Z
Order 'transistor pnp 40v 200ma to-92 - 2N3906_J05Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_J05Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_J18Z
Order 'transistor pnp 40v 200ma to-92 - 2N3906_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_J18Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_J25Z
Order 'transistor pnp 40v 200ma to-92 - 2N3906_J25Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_J25Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_J61Z
Order 'transistor pnp 40v 200ma to-92 - 2N3906_J61Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_J61Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906TA
Order 'transistor pnp 40v 200ma to-92 - 2N3906TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906TA-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906TAR
Order 'transistor pnp 40v 200ma to-92 - 2N3906TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906TAR-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906TF
Order 'transistor pnp 40v 200ma to-92 - 2N3906TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906TFTR-ND.
Send this link via E-Mail
Help With This Screen