TRANS NPN HIGH SP 50V 500MA TO39 - 2N3725 - Discrete Semiconductor Products
| Digi-Key Part Number | 2N3725-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.76000 1.44000 1.21500 .99000 .81000 .76500 .67500 .63000 .58500 |
Extended Price
1.76 14.40 121.50 247.50 405.00 765.00 1687.50 3150.00 5850.00 |
| Manufacturer Part Number | 2N3725 | |||
| Description | TRANS NPN HIGH SP 50V 500MA TO39 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2N3725 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | - |
| Vce Saturation (Max) @ Ib, Ic | - |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-39 |
| Packaging | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2N3725 2N3725 |
TRANS NPN HIGH SP 50V 500MA TO39 - 2N3725 (2N3725-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN HIGH SP 50V 500MA TO39 - 2N3725
Order 'trans npn high sp 50v 500ma to39 - 2N3725' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3725-ND.
TRANS NPN AF AMP 50V 500MA NEW S - 2SD1423A
Order 'trans npn af amp 50v 500ma new s - 2SD1423A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SD1423ACT-ND.
TRANS NPN AF AMP 50V 500MA NEW S - 2SD1423A
Order 'trans npn af amp 50v 500ma new s - 2SD1423A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD1423ATB-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416_D26Z
Order 'transistor npn 50v 500ma to-92 - 2N3416_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416_D26Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416_D27Z
Order 'transistor npn 50v 500ma to-92 - 2N3416_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416_D27Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416_D29Z
Order 'transistor npn 50v 500ma to-92 - 2N3416_D29Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416_D29Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416_D74Z
Order 'transistor npn 50v 500ma to-92 - 2N3416_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416_D74Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416
Order 'transistor npn 50v 500ma to-92 - 2N3416' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D26Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D26Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D27Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D27Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D74Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D74Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D75Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D75Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D89Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D89Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D89Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417
Order 'transistor npn 50v 500ma to-92 - 2N3417' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417-ND.
IC TRANS NPN SS GP 500MA TO-92 - 2N3704
Order 'ic trans npn ss gp 500ma to-92 - 2N3704' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3704-ND.
Send this link via E-Mail
Help With This Screen