NPN POWER 350V 10W TRANSISTOR - 2N3440 - Discrete Semiconductor Products
| Digi-Key Part Number | 2N3440FS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2N3440 | |||
| Description | NPN POWER 350V 10W TRANSISTOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2N3440 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 250V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | - |
| Vce Saturation (Max) @ Ib, Ic | - |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-39-3, TO-205AD, Metal Can |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2N3440 2N3440 2N3440FS ND 2N3440FSND 2N3440FS |
NPN POWER 350V 10W TRANSISTOR - 2N3440 (2N3440FS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :NPN POWER 350V 10W TRANSISTOR - 2N3440
Order 'npn power 350v 10w transistor - 2N3440' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3440FS-ND.
NPN SS GP AMP TRANSISTOR TO92 - MPS2924
Order 'npn ss gp amp transistor to92 - MPS2924' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS2924-ND.
NPN SS GP AMP TRANSISTOR TO92 - MPS3392
Order 'npn ss gp amp transistor to92 - MPS3392' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS3392-ND.
NPN SS GP AMP TRANSISTOR TO92 - PN5135
Order 'npn ss gp amp transistor to92 - PN5135' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN5135-ND.
TRANS NPN GP 350V 1A TO-220 - TIP49
Order 'trans npn gp 350v 1a to-220 - TIP49' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP49FS-ND.
TRANS GP NPN 1A 350V TO-220 - TIP49TU
Order 'trans gp npn 1a 350v to-220 - TIP49TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP49TU-ND.
NPN SS GP AMP TRANSISTOR TO92 - MPS6561
Order 'npn ss gp amp transistor to92 - MPS6561' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6561-ND.
TRANSISTOR NPN 350V 500MA TO-92 - 2N6517BU
Order 'transistor npn 350v 500ma to-92 - 2N6517BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6517BU-ND.
TRANSISTOR NPN 350V 500MA TO-92 - 2N6517CBU
Order 'transistor npn 350v 500ma to-92 - 2N6517CBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6517CBU-ND.
TRANSISTOR NPN 350V 500MA TO-92 - 2N6517CTA
Order 'transistor npn 350v 500ma to-92 - 2N6517CTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6517CTA-ND.
TRANSISTOR NPN 350V 500MA TO-92 - 2N6517TA
Order 'transistor npn 350v 500ma to-92 - 2N6517TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6517TA-ND.
TRANSISTOR NPN 350V 500MA TO-126 - BD159STU
Order 'transistor npn 350v 500ma to-126 - BD159STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD159STU-ND.
TRANSISTOR NPN 350V 8A TO-220 - KSE5741TU
Order 'transistor npn 350v 8a to-220 - KSE5741TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSE5741TU-ND.
TRANSISTOR NPN 350V 300MA TO-92 - KSP45BU
Order 'transistor npn 350v 300ma to-92 - KSP45BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP45BU-ND.
TRANSISTOR NPN 350V 300MA TO-92 - KSP45TA
Order 'transistor npn 350v 300ma to-92 - KSP45TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP45TA-ND.
Send this link via E-Mail
Help With This Screen
