TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D75Z
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 50V 625mW Fairchild Semiconductor NPN 2N3417_D75Z
| Digi-Key Part Number | 2N3417_D75Z-ND |
2000 |
.04725 |
Extended Price
94.50 |
| Manufacturer Part Number | 2N3417_D75Z | |||
| Description | TRANSISTOR NPN 50V 500MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N3417_D75Z |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 4.5V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 3mA, 50mA |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Tape & Box (TB) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N3417_D75Z 2N3417_D75Z |
2N3417_D75Z Specification Sheet
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D75Z (2N3417_D75Z-ND)
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 500mA 50V 625mW Fairchild Semiconductor NPN 2N3417_D75ZTRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D75Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D75Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D26Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D26Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D27Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D27Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D74Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D74Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D89Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D89Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D89Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417
Order 'transistor npn 50v 500ma to-92 - 2N3417' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416_D26Z
Order 'transistor npn 50v 500ma to-92 - 2N3416_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416_D26Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416_D27Z
Order 'transistor npn 50v 500ma to-92 - 2N3416_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416_D27Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416_D29Z
Order 'transistor npn 50v 500ma to-92 - 2N3416_D29Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416_D29Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416_D74Z
Order 'transistor npn 50v 500ma to-92 - 2N3416_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416_D74Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416
Order 'transistor npn 50v 500ma to-92 - 2N3416' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416-ND.
TRANSISTOR NPN 50V 500MA TO-92 - KSP26BU
Order 'transistor npn 50v 500ma to-92 - KSP26BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP26BU-ND.
TRANSISTOR NPN 50V 500MA TO-92 - KSP26TA
Order 'transistor npn 50v 500ma to-92 - KSP26TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP26TA-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3390_D75Z
Order 'transistor npn 25v 500ma to-92 - 2N3390_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3390_D75Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D75Z
Order 'transistor npn 25v 500ma to-92 - 2N3415_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D75Z-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 500mA 50V 625mW Fairchild Semiconductor NPN 2N3417_D75Z
Send this link via E-Mail
Help With This Screen
