MOD PWR INLET FHLDR PCB 1.5-2PNL - KP01.1412.01 - Connectors
| Digi-Key Part Number | KP01.1412.01-ND |
50 |
5.68800 |
Extended Price
284.40 |
| Manufacturer Part Number | KP01.1412.01 | |||
| Description | MOD PWR INLET FHLDR PCB 1.5-2PNL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KP01.1412.01 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle |
| Termination Style | Solder |
| Current | 10A |
| Voltage | 250V |
| Series | KP01 |
| Features | Cover, Fuse Holder |
| Filter Type | Unfiltered |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KP01 1412 01 KP01141201 |
KP01.1412.01 Specification Sheet
MOD PWR INLET FHLDR PCB 1.5-2PNL - KP01.1412.01 (KP01.1412.01-ND) - Connectors
Related parts Connectors :MOD PWR INLET FHLDR PCB 1.5-2PNL - KP01.1312.0190
Order 'mod pwr inlet fhldr pcb 1.5-2pnl - KP01.1312.0190' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1312.0190-ND.
MOD PWR INLET FHLDR PCB 1.5-2PNL - KP01.1312.01
Order 'mod pwr inlet fhldr pcb 1.5-2pnl - KP01.1312.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1312.01-ND.
MOD PWR INLET FHLDR PCB 1.5-2PNL - KP01.1352.01
Order 'mod pwr inlet fhldr pcb 1.5-2pnl - KP01.1352.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1352.01-ND.
MOD PWR INLET FHLDR PCB 1.5-2PNL - KP01.1412.0190
Order 'mod pwr inlet fhldr pcb 1.5-2pnl - KP01.1412.0190' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1412.0190-ND.
MOD PWR INLET FHLDR PCB 1.5-2PNL - KP01.1412.01
Order 'mod pwr inlet fhldr pcb 1.5-2pnl - KP01.1412.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1412.01-ND.
MOD PWR INLET FHLDR PCB 1.5-2PNL - KP01.1452.01
Order 'mod pwr inlet fhldr pcb 1.5-2pnl - KP01.1452.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1452.01-ND.
MOD PWR INLET FHLDR PCB 2.5-3PNL - KP01.1313.01
Order 'mod pwr inlet fhldr pcb 2.5-3pnl - KP01.1313.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1313.01-ND.
MOD PWR INLET FHLDR PCB 2.5-3PNL - KP01.1353.01
Order 'mod pwr inlet fhldr pcb 2.5-3pnl - KP01.1353.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1353.01-ND.
MOD PWR INLET FHLDR PCB 2.5-3PNL - KP01.1413.01
Order 'mod pwr inlet fhldr pcb 2.5-3pnl - KP01.1413.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1413.01-ND.
MOD PWR INLET FHLDR PCB 2.5-3PNL - KP01.1453.0190
Order 'mod pwr inlet fhldr pcb 2.5-3pnl - KP01.1453.0190' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1453.0190-ND.
MOD PWR INLET FHLDR PCB 2.5-3PNL - KP01.1453.01
Order 'mod pwr inlet fhldr pcb 2.5-3pnl - KP01.1453.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1453.01-ND.
MOD PWR INLET/OUT PCB 1.5-2 PNL - KP01.1012.01
Order 'mod pwr inlet/out pcb 1.5-2 pnl - KP01.1012.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1012.01-ND.
MOD PWR INLET/OUT PCB 1.5-2 PNL - KP01.1052.01
Order 'mod pwr inlet/out pcb 1.5-2 pnl - KP01.1052.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1052.01-ND.
MOD PWR INLET W/CVR PCB 1.5 PNL - GSP2.9113.13
Order 'mod pwr inlet w/cvr pcb 1.5 pnl - GSP2.9113.13' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1117-ND.
MOD PWR INLET PCB 1.5MM PNL - GSP2.9100.13
Order 'mod pwr inlet pcb 1.5mm pnl - GSP2.9100.13' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP2.9100.13-ND.
Send this link via E-Mail
Help With This Screen