TRANSF ADSL 1.41:1 RAT 475UH SMT - TTC-4085 - Transformers
| Digi-Key Part Number | TTC-4085-ND |
200 |
.96000 |
Extended Price
192.00 |
| Manufacturer Part Number | TTC-4085 | |||
| Description | TRANSF ADSL 1.41:1 RAT 475UH SMT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TTC-4085 |
| Vendor | Tamura |
| Category | Transformers |
| Impedance | - |
| Current | - |
| Insertion Loss | - |
| Transformer Type | ADSL |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TTC 4085 TTC4085 |
TTC-4085 Specification Sheet
TRANSF ADSL 1.41:1 RAT 475UH SMT - TTC-4085 (TTC-4085-ND) - Transformers
Related parts Transformers:TRANSF ADSL 1.41:1 RAT 475UH SMT - TTC-4085
Order 'transf adsl 1.41:1 rat 475uh smt - TTC-4085' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4085-ND.
TRANSF ADSL 1.41:1 RAT 475UH SMT - TTC-4086
Order 'transf adsl 1.41:1 rat 475uh smt - TTC-4086' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4086-ND.
TRANSF ADSL 100:100 OHM 5MH SMT - TTC-4014
Order 'transf adsl 100:100 ohm 5mh smt - TTC-4014' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4014-ND.
TRANSF ADSL 100:25 OHM .8MH SMT - TTC-4017
Order 'transf adsl 100:25 ohm .8mh smt - TTC-4017' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4017-ND.
TRANSF ADSL 135:32 OHM 1MH SMT - TTC-4019
Order 'transf adsl 135:32 ohm 1mh smt - TTC-4019' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4019-ND.
TRANSF ADSL 100:100 OHM 5MH SMT - TTC-4049
Order 'transf adsl 100:100 ohm 5mh smt - TTC-4049' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4049-ND.
TRANSF ADSL 100:25 OHM 100UH SMT - TTC-4081
Order 'transf adsl 100:25 ohm 100uh smt - TTC-4081' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4081-ND.
TRANSF ADSL 100:25 OHM 1MH SMT - TTC-4103
Order 'transf adsl 100:25 ohm 1mh smt - TTC-4103' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4103-ND.
TRANSF ADSL 100:25 OHM 440UH SMT - TTC-4105
Order 'transf adsl 100:25 ohm 440uh smt - TTC-4105' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4105-ND.
TRANSF ADSL 100:25 OHM 15UH SMT - TTC-4109
Order 'transf adsl 100:25 ohm 15uh smt - TTC-4109' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4109-ND.
TRANSF ADSL 1:1 RATIO 850UH SMT - TTC-4087
Order 'transf adsl 1:1 ratio 850uh smt - TTC-4087' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4087-ND.
TRANSF ADSL 1:1 RATIO 850UH SMT - TTC-4088
Order 'transf adsl 1:1 ratio 850uh smt - TTC-4088' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4088-ND.
TRANSF HDSL 135:32 OHM 2MH SMT - TTC-4021
Order 'transf hdsl 135:32 ohm 2mh smt - TTC-4021' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4021-ND.
TRANSF HDSL 135:32 OHM 2MH SMT - TTC-4023
Order 'transf hdsl 135:32 ohm 2mh smt - TTC-4023' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4023-ND.
TRANSF HDSL 135:32 OHM 3MH SMT - TTC-4029
Order 'transf hdsl 135:32 ohm 3mh smt - TTC-4029' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-4029-ND.
Send this link via E-Mail
Help With This Screen