MOD PWR INLET W/SW PCB 2.5-3 PNL - KP01.1253.11 - Connectors
| Digi-Key Part Number | KP01.1253.11-ND |
50 |
7.88220 |
Extended Price
394.11 |
| Manufacturer Part Number | KP01.1253.11 | |||
| Description | MOD PWR INLET W/SW PCB 2.5-3 PNL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KP01.1253.11 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole; Through Hole, Right Angle |
| Termination Style | Solder |
| Current | 10A |
| Voltage | 250V |
| Features | Cover, Switch On/Off Non Illuminated |
| Filter Type | Unfiltered |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KP01 1253 11 KP01125311 |
KP01.1253.11 Specification Sheet
MOD PWR INLET W/SW PCB 2.5-3 PNL - KP01.1253.11 (KP01.1253.11-ND) - Connectors
Related parts Connectors :MOD PWR INLET W/SW PCB 2.5-3 PNL - KP01.1253.11
Order 'mod pwr inlet w/sw pcb 2.5-3 pnl - KP01.1253.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1253.11-ND.
MOD PWR INLET W/SW PCB 2.5-3 PNL - KP01.1113.11
Order 'mod pwr inlet w/sw pcb 2.5-3 pnl - KP01.1113.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1113.11-ND.
MOD PWR INLET W/SW PCB 2.5-3 PNL - KP01.1153.1190
Order 'mod pwr inlet w/sw pcb 2.5-3 pnl - KP01.1153.1190' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1153.1190-ND.
MOD PWR INLET W/SW PCB 2.5-3 PNL - KP01.1153.11
Order 'mod pwr inlet w/sw pcb 2.5-3 pnl - KP01.1153.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1153.11-ND.
MOD PWR INLET W/SW PCB 1.5-2 PNL - KP01.1112.11
Order 'mod pwr inlet w/sw pcb 1.5-2 pnl - KP01.1112.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1112.11-ND.
MOD PWR INLET W/SW PCB 1.5-2 PNL - KP01.1152.11
Order 'mod pwr inlet w/sw pcb 1.5-2 pnl - KP01.1152.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1152.11-ND.
MOD PWR INLET W/SW PCB 1.5-2 PNL - KP01.1212.11
Order 'mod pwr inlet w/sw pcb 1.5-2 pnl - KP01.1212.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1212.11-ND.
MOD PWR INLET W/SW PCB 1.5-2 PNL - KP01.1252.11
Order 'mod pwr inlet w/sw pcb 1.5-2 pnl - KP01.1252.11' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number KP01.1252.11-ND.
MOD PWR INLET W/CVR PCB 1.5 PNL - GSP2.9113.13
Order 'mod pwr inlet w/cvr pcb 1.5 pnl - GSP2.9113.13' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1117-ND.
MOD PWR INLET W/CVR PCB 1.5 PNL - GSP2.9110.13
Order 'mod pwr inlet w/cvr pcb 1.5 pnl - GSP2.9110.13' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP2.9110.13-ND.
MOD PWR INLET W/CVR PCB 3.0 PNL - GSP2.9113.16
Order 'mod pwr inlet w/cvr pcb 3.0 pnl - GSP2.9113.16' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP2.9113.16-ND.
MOD PWR INLET W/CVR PCB 1.5 PNL - GSP2.9210.13
Order 'mod pwr inlet w/cvr pcb 1.5 pnl - GSP2.9210.13' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP2.9210.13-ND.
MOD PWR INLET W/CVR PCB 1.5 PNL - GSP2.9213.13
Order 'mod pwr inlet w/cvr pcb 1.5 pnl - GSP2.9213.13' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP2.9213.13-ND.
MOD PWR INLET W/CVR PCB 3.0 PNL - GSP2.9213.16
Order 'mod pwr inlet w/cvr pcb 3.0 pnl - GSP2.9213.16' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number GSP2.9213.16-ND.
MOD PWR ENTRY 2PL SW QC 2.5 PNL - EC11.0001.401
Order 'mod pwr entry 2pl sw qc 2.5 pnl - EC11.0001.401' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number EC11.0001.401-ND.
Send this link via E-Mail
Help With This Screen