INTEGRATED FILTER MODULE 16SOP - TLA-6M103LF - Transformers
| Digi-Key Part Number | TLA-6M103LF-ND |
10 |
3.38000 |
Extended Price
33.80 |
| Manufacturer Part Number | TLA-6M103LF | |||
| Description | INTEGRATED FILTER MODULE 16SOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLA-6M103LF |
| Vendor | TDK |
| Category | Transformers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-DIP SMD |
| Number of Transformers | Dual |
| Number of Windings | 10 [Nom] |
| Height | 7.000 mm [Typ] |
| Length | 25.700 mm [Typ] |
| Width | 9.500 mm [Typ] |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLA 6M103LF TLA6M103LF |
TLA-6M103LF Specification Sheet
INTEGRATED FILTER MODULE 16SOP - TLA-6M103LF (TLA-6M103LF-ND) - Transformers
Related parts Transformers:INTEGRATED FILTER MODULE 16SOP - TLA-6M103LF
Order 'integrated filter module 16sop - TLA-6M103LF' online from Digi-Key. Manufactured by TDK. Digi-Key part number TLA-6M103LF-ND.
INTEGRATED FILTER MODULE 16-SOP - TLA-3M103LF
Order 'integrated filter module 16-sop - TLA-3M103LF' online from Digi-Key. Manufactured by TDK. Digi-Key part number TLA-3M103LF-ND.
INTEGRATED FILTER MODULE 10-SIP - TLA-3M601-RS
Order 'integrated filter module 10-sip - TLA-3M601-RS' online from Digi-Key. Manufactured by TDK. Digi-Key part number TLA-3M601-RS-ND.
IC RF HIPAC FILTER TSLP-7 - BGH 182M E6327
Order 'ic rf hipac filter tslp-7 - BGH 182M E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGH 182M E6327-ND.
IC RF HIPAC FILTER TSLP-7 - BGH 92M E6327
Order 'ic rf hipac filter tslp-7 - BGH 92M E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGH 92M E6327-ND.
SURGE PROTECT INTEGRATE FILTER - TLA-6M102LF
Order 'surge protect integrate filter - TLA-6M102LF' online from Digi-Key. Manufactured by TDK. Digi-Key part number TLA-6M102LF-ND.
EVAL MODULE FOR MAX19710 - MAX19710EVCMODU+
Order 'eval module for max19710 - MAX19710EVCMODU+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19710EVCMODU+-ND.
EVAL MODULE FOR MAX19711 - MAX19711EVCMODU+
Order 'eval module for max19711 - MAX19711EVCMODU+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19711EVCMODU+-ND.
EVAL MODULE FOR MAX19712 - MAX19712EVCMODU+
Order 'eval module for max19712 - MAX19712EVCMODU+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19712EVCMODU+-ND.
EVAL MODULE FOR MAX19713 - MAX19713EVCMODU+
Order 'eval module for max19713 - MAX19713EVCMODU+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19713EVCMODU+-ND.
FILTER BESSEL THRU - TGB2010-00-EPU
Order 'filter bessel thru - TGB2010-00-EPU' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGB2010-00-EPU-ND.
FILTER BESSEL THRU - TGB2010-00-EPU-SM
Order 'filter bessel thru - TGB2010-00-EPU-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGB2010-00-EPU-SM-ND.
FILTER BESSEL 6.0GHZ FCO - TGB2010-06-EPU
Order 'filter bessel 6.0ghz fco - TGB2010-06-EPU' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGB2010-06-EPU-ND.
FILTER BESSEL 7.0GHZ FCO - TGB2010-07-EPU
Order 'filter bessel 7.0ghz fco - TGB2010-07-EPU' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGB2010-07-EPU-ND.
FILTER BESSEL 8.0GHZ FCO - TGB2010-08-EPU
Order 'filter bessel 8.0ghz fco - TGB2010-08-EPU' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGB2010-08-EPU-ND.
Send this link via E-Mail
Help With This Screen