TRANSFORMER TRIGGER 10.0MH 1:1:1 - STT-106 - Transformers
| Digi-Key Part Number | MT4306-ND |
1 10 25 50 100 250 500 |
13.97000 12.42000 10.55720 9.31500 8.07300 7.76252 7.45200 |
Extended Price
13.97 124.20 263.93 465.75 807.30 1940.63 3726.00 |
| Manufacturer Part Number | STT-106 | |||
| Description | TRANSFORMER TRIGGER 10.0MH 1:1:1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STT-106 |
| Vendor | Tamura |
| Category | Transformers |
| Transformer Type | SCR and Triac Trigger (Encapsulated) |
| Turns Ratio - Primary:Secondary | 1:1:1 Ter |
| Mounting Type | Through Hole |
| Inductance | 10mH |
| E.T. | 280V µS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STT 106 STT106 MT4306 ND MT4306ND MT4306 |
TRANSFORMER TRIGGER 10.0MH 1:1:1 - STT-106 (MT4306-ND) - Transformers
Related parts Transformers:TRANSFORMER TRIGGER 10.0MH 1:1:1 - STT-106
Order 'transformer trigger 10.0mh 1:1:1 - STT-106' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4306-ND.
TRANSFORMER TRIGGER 10.0MH 1:1 - STT-103
Order 'transformer trigger 10.0mh 1:1 - STT-103' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4303-ND.
TRANSFORMER TRIGGER 10.0MH 2:1 - STT-109
Order 'transformer trigger 10.0mh 2:1 - STT-109' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4309-ND.
TRANSFORMER TRIGGER 10.0MH 2:1:1 - STT-112
Order 'transformer trigger 10.0mh 2:1:1 - STT-112' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4312-ND.
TRANSFORMER TRIGGER 1.0MH 2:1 - STT-107
Order 'transformer trigger 1.0mh 2:1 - STT-107' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4307-ND.
TRANSFORMER TRIGGER 5.0MH 2:1 - STT-108
Order 'transformer trigger 5.0mh 2:1 - STT-108' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4308-ND.
TRANSFORMER TRIGGER 1.0MH 2:1:1 - STT-110
Order 'transformer trigger 1.0mh 2:1:1 - STT-110' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4310-ND.
TRANSFORMER TRIGGER 5.0MH 2:1:1 - STT-111
Order 'transformer trigger 5.0mh 2:1:1 - STT-111' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4311-ND.
TRANSFORMER TRIGGER 1.0MH 1:1 - STT-101
Order 'transformer trigger 1.0mh 1:1 - STT-101' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4301-ND.
TRANSFORMER TRIGGER 5.0MH 1:1 - STT-102
Order 'transformer trigger 5.0mh 1:1 - STT-102' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4302-ND.
TRANSFORMER TRIGGER 1.0MH 1:1:1 - STT-104
Order 'transformer trigger 1.0mh 1:1:1 - STT-104' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4304-ND.
TRANSFORMER TRIGGER 5.0MH 1:1:1 - STT-105
Order 'transformer trigger 5.0mh 1:1:1 - STT-105' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4305-ND.
TRANSFORMER 5.0MH 1:1:1 PULSE - G500
Order 'transformer 5.0mh 1:1:1 pulse - G500' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4201-ND.
TRANSFORMER 2.0MH 1:1:1 PULSE - G501
Order 'transformer 2.0mh 1:1:1 pulse - G501' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4202-ND.
TRANSFORMER 0.50MH 1:1:1 PULSE - G502
Order 'transformer 0.50mh 1:1:1 pulse - G502' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4203-ND.
Send this link via E-Mail
Help With This Screen