Keywords:





Tamura Pulse Transformer Through Hole G508

TRANSFORMER 2.0MH 1CT:1CT PULSE - G508 - Transformers

Digi-Key Part Number MT4207-ND
Price Break Unit Price Extended Price
1 6.80000 6.80
10 5.44000 54.40
25 4.35200 108.80
50 4.08000 204.00
100 3.67200 367.20
500 3.40000 1700.00
1000 3.26400 3264.00
Manufacturer Part NumberG508
DescriptionTRANSFORMER 2.0MH 1CT:1CT PULSE
Quantity Available 1442
All prices are in US dollars.

Purchase Tamura Pulse Transformer Through Hole G508
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tamura Pulse Transformer Through Hole G508
Technical/Catalog InformationG508
VendorTamura
CategoryTransformers
Transformer TypeIsolation and Data Interface (Encapsulated)
Turns Ratio - Primary:Secondary1CT : 1CT
Mounting TypeThrough Hole
Inductance2mH
E.T.16V µS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G508
G508
MT4207 ND
MT4207ND
MT4207

G508 Specification Sheet
Image of TRANSFORMER 2.0MH 1CT:1CT PULSE - G508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRANSFORMER 2.0MH 1CT:1CT PULSE - G508 (MT4207-ND) - Transformers

Related parts Tamura Pulse Transformer Through Hole G508
Tamura Pulse Transformer Through Hole G508
 Order 'transformer 2.0mh 1ct:1ct pulse - G508' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4207-ND.
Tamura Pulse Transformer Through Hole G512
 Order 'transformer 2.0mh 2ct:1ct pulse - G512' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4213-ND.
Tamura Pulse Transformer Through Hole G509
 Order 'transformer 0.50mh 1ct:1ct pulse - G509' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4208-ND.
Pulse Electronics Corporation Pulse Transformer Surface Mount TX1315NL
 Order 'transformer 1ct:1ct 1.2mh smd - TX1315NL' online from Digi-Key. Manufactured by Pulse Electronics Corporation. Digi-Key part number 553-1669-5-ND.
Pulse Electronics Corporation Pulse Transformer Surface Mount TX1315NLT
 Order 'transformer 1ct:1ct 1.2mh smd - TX1315NLT' online from Digi-Key. Manufactured by Pulse Electronics Corporation. Digi-Key part number TX1315NLT-ND.
Schott Corporation (VA) Pulse Transformer Surface Mount 32376
 Order 'transformer dual t1/e1 1ct:1ct - 32376' online from Digi-Key. Manufactured by Schott Corporation (VA). Digi-Key part number 257-1115-1-ND.
Murata Power Solutions Inc Pulse Transformer Through Hole 78615/9C
 Order 'transformer 1ct:1ct 10mh 56vus - 78615/9C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1261-5-ND.
Murata Power Solutions Inc Pulse Transformer Through Hole 78615/16C
 Order 'transformer 1ct:1ct 4mh 28vus - 78615/16C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1262-5-ND.
Pulse Electronics Corporation Pulse Transformer Through Hole PE-64950NL
 Order 'xfrmr 1ct:1ct/1ct:3ct:1 t/h - PE-64950NL' online from Digi-Key. Manufactured by Pulse Electronics Corporation. Digi-Key part number PE-64950NL-ND.
Pulse Electronics Corporation Pulse Transformer Through Hole PE-64993NL
 Order 'xfrmr isdn 1ct:1ct 22mh t/h - PE-64993NL' online from Digi-Key. Manufactured by Pulse Electronics Corporation. Digi-Key part number PE-64993NL-ND.
Pulse Electronics Corporation Pulse Transformer Through Hole PE-65755NL
 Order 'xfrmr 1ct:1ct 1.20mh t/h - PE-65755NL' online from Digi-Key. Manufactured by Pulse Electronics Corporation. Digi-Key part number PE-65755NL-ND.
Pulse Electronics Corporation Pulse Transformer Through Hole PE-65778NL
 Order 'xfrmr 1ct:1ct 1.20mh t/h - PE-65778NL' online from Digi-Key. Manufactured by Pulse Electronics Corporation. Digi-Key part number PE-65778NL-ND.
Pulse Electronics Corporation Pulse Transformer Through Hole PE-65948NL
 Order 'xfrmr 1ct:1ct for echelon/neuron - PE-65948NL' online from Digi-Key. Manufactured by Pulse Electronics Corporation. Digi-Key part number PE-65948NL-ND.
Pulse Electronics Corporation Pulse Transformer Through Hole PE-68618NL
 Order 'xfrmr 1ct:1ct/3ct:1ct:.25 t/h - PE-68618NL' online from Digi-Key. Manufactured by Pulse Electronics Corporation. Digi-Key part number PE-68618NL-ND.
Pulse Electronics Corporation Pulse Transformer Surface Mount PE-68678NLT
 Order 'xfrmr 1ct:1ct/1ct:2ct 1.2/1.2mh - PE-68678NLT' online from Digi-Key. Manufactured by Pulse Electronics Corporation. Digi-Key part number PE-68678NLT-ND.

Options for Tamura Pulse Transformer Through Hole G508
Send this link via E-Mail
Help With This Screen

TRANSFORMER 2.0MH 1CT:1CT PULSE - G508
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: TRANSFORMER 2.0MH 1:1:1 PULSE - G501 Next: TRANSFORMER 2.0MH 2:1:1 PULSE - G506
TRANSFORMER 2.0MH 1CT:1CT PULSE - G508