TRANSFORMER PULSE 4MH .86DCR - 630C - Transformers
| Digi-Key Part Number | 630C-ND |
1 |
20.30000 |
Extended Price
20.30 |
| Manufacturer Part Number | 630C | |||
| Description | TRANSFORMER PULSE 4MH .86DCR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 630C |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Through Hole |
| Package Name | 6-DIP |
| Number of Transformers | Single |
| Number of Windings | 3 [Nom] |
| Turns Ratio | 1 : 1 |
| Inductance | 4.000 mH [Typ] |
| Resistance DC (RDC) | 0.860 Ohms [Max] |
| Height | 13.000 mm [Typ] |
| Length | 20.000 mm [Typ] |
| Width | 25.000 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
630C 630C |
630C Specification Sheet
TRANSFORMER PULSE 4MH .86DCR - 630C (630C-ND) - Transformers
Related parts Transformers:TRANSFORMER PULSE 4MH .86DCR - 630C
Order 'transformer pulse 4mh .86dcr - 630C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 630C-ND.
TRANSFORMER PULSE 4MH .9DCR - 631C
Order 'transformer pulse 4mh .9dcr - 631C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 631C-ND.
TRANSFORMER PULSE 4MH .84DCR - 632C
Order 'transformer pulse 4mh .84dcr - 632C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 632C-ND.
TRANSFORMER PULSE 323UH .6DCR - 600PA
Order 'transformer pulse 323uh .6dcr - 600PA' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 600PA-ND.
TRANSFORMER PULSE 2060UH 1.5DCR - 601A
Order 'transformer pulse 2060uh 1.5dcr - 601A' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 601A-ND.
TRANSFORMER PULSE 492UH .8DCR - 601B
Order 'transformer pulse 492uh .8dcr - 601B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 601B-ND.
TRANSFORMER PULSE 219 UH .5DCR - 601C
Order 'transformer pulse 219 uh .5dcr - 601C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 601C-ND.
TRANSFORMER PULSE 50UH .4DCR - 601D
Order 'transformer pulse 50uh .4dcr - 601D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 601D-ND.
TRANSFORMER PULSE 23UH .3DCR - 601E
Order 'transformer pulse 23uh .3dcr - 601E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 601E-ND.
TRANSFORMER PULSE 9.5UH .4DCR - 601F
Order 'transformer pulse 9.5uh .4dcr - 601F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 601F-ND.
TRANSFORMER PULSE 2060UH 1.5DCR - 602A
Order 'transformer pulse 2060uh 1.5dcr - 602A' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 602A-ND.
TRANSFORMER PULSE 492UH .8DCR - 602B
Order 'transformer pulse 492uh .8dcr - 602B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 602B-ND.
TRANSFORMER PULSE 219UH .5DCR - 602C
Order 'transformer pulse 219uh .5dcr - 602C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 602C-ND.
TRANSFORMER PULSE 2.7UH .2DCR - 602GA
Order 'transformer pulse 2.7uh .2dcr - 602GA' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 602GA-ND.
TRANSFORMER PULSE 3MH 1.2DCR - 610AA
Order 'transformer pulse 3mh 1.2dcr - 610AA' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 610AA-ND.
Send this link via E-Mail
Help With This Screen