TRANSFORMER 1CT:3CT:1 TR 3mH - 67125350 - Transformers
| Digi-Key Part Number | 257-1017-ND |
1 10 25 50 100 250 500 |
5.90000 5.64800 4.64360 4.16660 3.76500 3.38852 3.18770 |
Extended Price
5.90 56.48 116.09 208.33 376.50 847.13 1593.85 |
| Manufacturer Part Number | 67125350 | |||
| Description | TRANSFORMER 1CT:3CT:1 TR 3mH | |||
| Quantity Available | 960 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 67125350 |
| Vendor | Schott Corporation |
| Category | Transformers |
| For Use With/Related Products | T1 Transmit for Level One 310 |
| Inductance | - |
| Other Names |
67125350 67125350 257 1017 ND 2571017ND 257-1017 |
TRANSFORMER 1CT:3CT:1 TR 3mH - 67125350 (257-1017-ND) - Transformers
Related parts Transformers:TRANSFORMER 1CT:3CT:1 TR 3mH - 67125350
Order 'transformer 1ct:3ct:1 tr 3mh - 67125350' online from Digi-Key. Manufactured by Schott Corporation. Digi-Key part number 257-1017-ND.
TRANSFORMER 1:1:1 TR 700UH - 67115100
Order 'transformer 1:1:1 tr 700uh - 67115100' online from Digi-Key. Manufactured by Schott Corporation. Digi-Key part number 257-1008-ND.
TRANSFORMER 200mH 1:1CT TR - 67127340
Order 'transformer 200mh 1:1ct tr - 67127340' online from Digi-Key. Manufactured by Schott Corporation. Digi-Key part number 257-1066-ND.
TRANSFORMER 60UH 1CT:1.36CT TR - 67131050
Order 'transformer 60uh 1ct:1.36ct tr - 67131050' online from Digi-Key. Manufactured by Schott Corporation. Digi-Key part number 257-1029-ND.
TRANSFORMER DUAL T1/E1 1CT:2CT - 32372
Order 'transformer dual t1/e1 1ct:2ct - 32372' online from Digi-Key. Manufactured by Schott Corporation. Digi-Key part number 257-1111-2-ND.
TRANSFORMER DUAL T1/E1 1:1.15CT - 32373
Order 'transformer dual t1/e1 1:1.15ct - 32373' online from Digi-Key. Manufactured by Schott Corporation. Digi-Key part number 257-1112-2-ND.
TRANSFORMER DUAL T1/E1 1:1.26 - 32374
Order 'transformer dual t1/e1 1:1.26 - 32374' online from Digi-Key. Manufactured by Schott Corporation. Digi-Key part number 257-1113-2-ND.
TRANSFORMER DUAL T1/E1 1CT:1CT - 32376
Order 'transformer dual t1/e1 1ct:1ct - 32376' online from Digi-Key. Manufactured by Schott Corporation (VA). Digi-Key part number 257-1115-1-ND.
TRANSFORMER DUAL T1/E1 1CT:1CT - 32376
Order 'transformer dual t1/e1 1ct:1ct - 32376' online from Digi-Key. Manufactured by Schott Corporation. Digi-Key part number 257-1115-2-ND.
TRANSFORMER DUAL 1CT:1.41CT - 32377
Order 'transformer dual 1ct:1.41ct - 32377' online from Digi-Key. Manufactured by Schott Corporation. Digi-Key part number 257-1116-2-ND.
TRANSFORMER QUAD T1/E1 1:2CT SMD - 37531
Order 'transformer quad t1/e1 1:2ct smd - 37531' online from Digi-Key. Manufactured by Schott Corporation (VA). Digi-Key part number 257-1127-1-ND.
TRANSFORMER QUAD T1/E1 1:2CT SMD - 37531
Order 'transformer quad t1/e1 1:2ct smd - 37531' online from Digi-Key. Manufactured by Schott Corporation. Digi-Key part number 257-1127-2-ND.
TRANSFORMER OCTAL T1/E1 1:2 SMD - 37539
Order 'transformer octal t1/e1 1:2 smd - 37539' online from Digi-Key. Manufactured by Schott Corporation (VA). Digi-Key part number 257-1134-1-ND.
TRANSFORMER OCTAL T1/E1 1:2 SMD - 37539
Order 'transformer octal t1/e1 1:2 smd - 37539' online from Digi-Key. Manufactured by Schott Corporation. Digi-Key part number 257-1134-2-ND.
TRANSF T1/E1 1CT:1 EE5 SMD - 36607
Order 'transf t1/e1 1ct:1 ee5 smd - 36607' online from Digi-Key. Manufactured by Schott Corporation (VA). Digi-Key part number 257-1143-1-ND.
Send this link via E-Mail
Help With This Screen