TRANSFORMER LOW PRO 44V 135MA - TX6-44V
| Digi-Key Part Number | TX6-44V-ND |
50 |
5.88000 |
Extended Price
294.00 |
| Manufacturer Part Number | TX6-44V | |||
| Description | TRANSFORMER LOW PRO 44V 135MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TX6-44V |
| Vendor | JW Miller A Bourns Company |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Dual Primary |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, Center Tap |
| Series Output Voltage @ Current | 88 VAC @ 67mA |
| Parallel Output Voltage @ Current | 44 VAC @ 135mA |
| Maximum Power | 6 VA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TX6 44V TX644V |
TX6-44V Specification Sheet
TRANSFORMER LOW PRO 44V 135MA - TX6-44V (TX6-44V-ND)
Related parts :TRANSFORMER LOW PRO 44V 135MA - TX6-44V
Order 'transformer low pro 44v 135ma - TX6-44V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-44V-ND.
TRANSFORMER LOW PRO 44V 270MA - TX12-44V
Order 'transformer low pro 44v 270ma - TX12-44V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-44V-ND.
TRANSFORMER LOW PRO 44V 88MA - TX3-44V
Order 'transformer low pro 44v 88ma - TX3-44V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-44V-ND.
TRANSFORMER LOW PRO 10V 600MA - TX6-10V
Order 'transformer low pro 10v 600ma - TX6-10V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-10V-ND.
TRANSFORMER LOW PRO 115V 50MA - TX6-115V
Order 'transformer low pro 115v 50ma - TX6-115V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-115V-ND.
TRANSFORMER LOW PRO 12V 500MA - TX6-12V
Order 'transformer low pro 12v 500ma - TX6-12V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-12V-ND.
TRANSFORMER LOW PRO 15V 400MA - TX6-15V
Order 'transformer low pro 15v 400ma - TX6-15V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-15V-ND.
TRANSFORMER LOW PRO 17V 350MA - TX6-17V
Order 'transformer low pro 17v 350ma - TX6-17V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-17V-ND.
TRANSFORMER LOW PRO 20V 300MA - TX6-20V
Order 'transformer low pro 20v 300ma - TX6-20V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-20V-ND.
TRANSFORMER LOW PRO 28V 210MA - TX6-28V
Order 'transformer low pro 28v 210ma - TX6-28V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-28V-ND.
TRANSFORMER LOW PRO 5V 1.2A - TX6-5V
Order 'transformer low pro 5v 1.2a - TX6-5V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-5V-ND.
TRANSFORMER LOW PRO 60V 100MA - TX6-60V
Order 'transformer low pro 60v 100ma - TX6-60V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-60V-ND.
TRANSFORMER LOW PRO 6.3V 950MA - TX6-6.3V
Order 'transformer low pro 6.3v 950ma - TX6-6.3V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-6.3V-ND.
TRANSFORMER LOW PRO 8V 750MA - TX6-8V
Order 'transformer low pro 8v 750ma - TX6-8V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-8V-ND.
TRANSFORMER LOW PRO 10V 1.2A - TX12-10V
Order 'transformer low pro 10v 1.2a - TX12-10V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-10V-ND.
Send this link via E-Mail
Help With This Screen